ADZS-21479-EZBRD, ADSP-21479 EZ-Board Evaluation System based on SHARC Digital Signal Processors (DSPs)
Reference Design using part ADSP-21479KBCZ-ENG by Analog Devices
For End Products
- Audio Processing
- Environmental
Description
- ADZS-21479-EZBRD, ADSP-21479 EZ-Board Evaluation System for the SHARC processors. SHARC processors are based on a 32-bit super Harvard architecture that includes a unique memory architecture comprised of two large on-chip, dual-ported SRAM blocks coupled with a sophisticated IO processor, which gives a SHARC processor the bandwidth for sustained high-speed computations. SHARC processors represents today's de facto standard for floating-point processing, targeted toward premium audio applications. The evaluation board is designed to be used in conjunction with the CrossCore Embedded Studio (CCES) and VisualDSP++ development environments to test the capabilities of the ADSP-21479 SHARC processors. The development environment aids advanced application code development
Key Features
-
Embedded System TypeDSP
-
Family NameSHARC
-
PlatformEZ-Board
Featured Parts (20)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
S-8110 | NIDEC COMPONENTS CORPORATION | Switch DIP | Switch DIP N.O./N.C. SP8T 8 Extended Shaft 0.1A 5VDC PC Pins Thru-Hole Bag | Buy | |
|
|
74LVC14AD-Q100J | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R Automotive AEC-Q100 | Buy | |
|
|
AD1939YSTZ | Analog Devices | Audio CODECs | General Purpose Audio Codec 4ADC / 8DAC Ch 64-Pin LQFP Tray | Buy | |
|
|
ADM1085AKSZ-REEL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 0.6V 1 Active High/Open Drain 6-Pin SC-70 T/R | Buy | |
|
|
TDA08H0SB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | Buy | |
|
|
SN74LVC1G08DBVR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | Buy | |
|
|
ADM708SARZ | Analog Devices | Supervisory Circuits | Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube | Buy | |
|
|
ADM3202ARNZ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube | Buy | |
|
|
TDA02H0SB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | Buy | |
|
|
TDA02H0SB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | Buy | |
|
|
TDA04H0SB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | Buy | |
|
|
74LVC14AD,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | Buy | |