Analog DevicesADZS-21479-EZBRDEmbedded System Development Boards and Kits
ADSP-21479 DSP Evaluation Board 16.625MHz/266MHz CPU 34MB RAM 2MB/4MB Parallel Flash/SPI Flash Win 7 Professional/Win 7 Enterprise/Win 7 Ultimate/Win Vista Business/Win Vista Enterprise/Win Vista Ultimate SP2/Win XP Professional SP3
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 9030.90.66.00 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| ADSP-21479 | |
| DSP | |
| 34MB | |
| 2MB/4MB | |
| Parallel Flash/SPI Flash | |
| 1 | |
| 1 | |
| 4 | |
| Win 7 Professional|Win 7 Enterprise|Win 7 Ultimate|Win Vista Business|Win Vista Enterprise|Win Vista Ultimate SP2|Win XP Professional SP3 | |
| Yes | |
| Yes | |
| Flash | |
| Yes |
With this evaluation board ADZS-21479-EZBRD embedded system development board from Analog Devices, add microprocessor-based functionality to your electronic circuit. It has a maximum clock speed of 16.625/266 MHz. Its parallel flash/spi flash program memory is 2MB/4MB.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

