AD9547/PCBZ, Evaluation Board for Evaluating the AD9547 Digital PLL Clock Synthesizer
Reference Design using part AD9547BCPZ by Analog Devices
For End Products
- Communications & Networking
- GPS
- Test and Measurement
- Wireless Base Station
Description
- AD9547/PCBZ, Evaluation Board for the AD9547 digital PLL clock synthesizer. The minimum input reference frequency of the AD9547 is 1 kHz
Featured Parts (8)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP1715ARMZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP T/R | Buy | |
|
|
ADP1713AUJZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin TSOT T/R | Buy | |
|
|
ADP1829ACPZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 720kHz 32-Pin LFCSP EP T/R | Buy | |
|
|
ECS-240-12-5PX-TR | ECS, Inc. International | Crystals | Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 30Ohm 2-Pin SMD T/R | Buy | |
|
|
ADP130AUJZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.35A 5-Pin TSOT T/R | Buy | |
|
|
SN74LVC541APW | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube | Buy | |
|
|
24LC00-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 128-bit 16 x 8 3.3V/5V 8-Pin PDIP Tube | Buy | |
|
|
AD9547BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 750MHz-IN 725MHz-OUT 64-Pin LFCSP EP Tray | Buy | |