Analog DevicesADP1829ACPZ-R7DC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 720kHz 32-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 2 | |
| Step Down | |
| 0.6 to 20.4 | |
| 720 | |
| 1 | |
| 24 | |
| 3 to 20 | |
| 1.5 | |
| 480 | |
| 600 | |
| Yes | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
Think of Analog Devices' step down ADP1829ACPZ-R7 DC voltage controller the next time you need to change and manage different voltage levels within your project. With an output that has a voltage of 0.6 to 20.4 V, this is power management at its best. This DC voltage controller has 2 outputs. This DC voltage controller has an input voltage of 1 to 24 V. Its switching regulator has a frequency of 720 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

