DC to DC Controllers
A DC-to-DC controller is the central controller of a switching DC-to-DC converter. This type of converter is very efficient and can be configured to generate output supply voltages above (boost or step-up) or below (buck or step-down) the input supply. Often called switching regulators, a DC-to-DC converter of this type consists of a switching element and an energy storage element in the simplest form. The switch is opened and closed periodically to energize the storage element and then release the stored energy into the load. The DC-to-DC controller chip contains all of the logic required to modulate the duty cycle of the switching element. Often, the switches are contained within the chip, but the energy storage elements are usually not, and must be placed externally.
4,354
Total Products