ECS Inc InternationalECS-240-12-5PX-TRCrystals
Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 30Ohm 2-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.60 | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 24 | |
| ±30 | |
| ±50 | |
| ±5 (1st) | |
| 12 | |
| 30 | |
| Fundamental | |
| -10 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.3(Max) mm |
| Package Width | 4.8(Max) mm |
| Package Length | 11.4 mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

