STMicroelectronicsVN7000AYTRCurrent Limit Switches
Current Limit SW 1-IN 1-OUT 4V to 28V 280A Automotive AEC-Q100 36-Pin PowerSSO EP T/R
This single-channel high-side driver is manufactured using ST proprietary VIPower® M0-7 technology, belongs to VIPowerZero Low Ohmic High-Sde-Drivers family and has current capability up to 30A thanks to very low 1.3mOhm RDSon.
Housed in a small and thermally efficient PowerSSO-36 package, this device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS-compatible interface, providing protection and diagnostics thanks to ST-only Power Limitation and Multisense analog feedback.
Features
General
– Single-channel smart high-side driver
– Very low standby current
– Compatible with 3 V and 5 V CMOS outputs
MultiSense diagnostic functions
– Multiplexed analog feedback of: load current, VCC supply voltage and TCHIP device temperature
– Overload and short to ground indication
– Thermal shutdown indication
– OFF-state open-load detection
– Output short to VCC detection
– Sense enable/disable
Protections
– Undervoltage shutdown
– Overvoltage clamp
– Load current limitation
– Latch-off on over-temperature (ΔTJ_SD or TSD)
– Loss of ground and loss of VCC
– Reverse battery with self switch of the PowerMOS
– Electrostatic discharge protection
Watch this Video to Learn More about the VIPower® M0-7 Family:
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 280 | |
| 4 | |
| 28 | |
| 7(Max) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | PowerSSO EP |
| 36 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

