Infineon Technologies AGSPD06N60C3BTMA1MOSFETs
Trans MOSFET N-CH 650V 6.2A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| ±20 | |
| 6.2 | |
| 750@10V | |
| 24@10V | |
| 24 | |
| 620@25V | |
| 74000 | |
| 10 | |
| 12 | |
| 52 | |
| 7 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 680@10V | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 6.22 mm |
| Package Length | 6.5 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
As an alternative to traditional transistors, the SPD06N60C3BTMA1 power MOSFET from Infineon Technologies can be used to both amplify and switch electronic signals. Its maximum power dissipation is 74000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes coolmos technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

