| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 20 | |
| ±6 | |
| 0.485 | |
| 700@4.5V | |
| 0.75@4.5V | |
| 250 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) mm |
| Package Width | 1.2 mm |
| Package Length | 1.7(Max) mm |
| PCB changed | 6 |
| Supplier Package | SC-89 |
| 6 |
Make an effective common source amplifier using this SI1024X-T1-GE3 power MOSFET from Vishay. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes TrenchFET technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

