| Part No. | Price | Stock | Manufacturer | Category | Type | Resistance Value - (Ohm) | Tolerance | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Special Features | Linear or Logarithmic | Termination Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Number of Elements | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PV36Z500C01B00
Res Cermet Trimmer 50 Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube
|
Stock
194
$0.6727
Per Unit
|
Bourns | Trimmer | 50 | 10% | Cermet | ±150 | Lin | Pin | 2.19 | 25(Elec) | 1 | 11.05 | 10.03 | 4.83 | Tube | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
PV32H101A02B00
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube
|
Stock
49
$0.9675
Per Unit
|
Bourns | Trimmer | 100 | 10% | Cermet | ±100 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 4.57 | 6.35 | Tube | No | No | No | No | No | EAR99 | Yes | No | |||||||||||
|
Top Purchased
PVG3A103C01R00
Res Cermet Trimmer 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.2mm (3.6 X 3.6 X 2mm) J-Hook SMD T/R
|
Stock
612
From $0.7619 to $0.8975
Per Unit
|
Bourns | Trimmer | 10K | 20% | Cermet | ±150 | Lin | J-Hook | 2.2 | 1(Elec)|1(Mech) | 1 | 3.6 | 2 | 3.6 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||
|
Top Purchased
PVG3A203C01R00
Res Cermet Trimmer 20K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.2mm (3.6 X 3.6 X 2mm) J-Hook SMD T/R
|
Stock
800
From $0.5729 to $0.8115
Per Unit
|
Bourns | Trimmer | 20K | 20% | Cermet | ±150 | Lin | J-Hook | 2.2 | 1(Elec)|1(Mech) | 1 | 3.6 | 2 | 3.6 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||
|
Top Purchased
PVG5A103C03R00
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
|
Stock
446
$1.938
Per Unit
|
Bourns | Trimmer | 10K | 10% | Cermet | ±150 | Lin | J-Hook | 1.5 | 12(Elec) | 1 | 4.8 | 5.3 | 3.9 | Tape and Reel | Unknown | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||
RK09D1130C3W
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm Snap-In Panel Mount
|
Stock
1,848
From $0.635 to $1.47
Per Unit
|
ALPS ALPINE CO., LTD | Potentiometer | 10K | 20% | Lin | Snap-In | 6 | 1(Elec)|1(Mech) | 1 | 23.8 | No | No | No | No | No | EAR99 | ||||||||||||||||
3224J-1-504E
Res Cermet Trimmer 500K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD T/R
|
Stock
19
$1.753
Per Unit
|
Bourns | Trimmer | 500K | 10% | Cermet | ±100 | Lin | J-Hook | 1.5 | 12(Elec) | 1 | 4.8 | 3.71 | 5 | Tape and Reel | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||
3269W-1-502GLF
Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD T/R
|
Stock
63
$2.196
Per Unit
|
Bourns | Trimmer | 5K | 10% | Cermet | ±100 | Lin | Gull Wing | 1.78 | 12(Elec) | 1 | Square | 6.35 | 8.46 | 6.36 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||
3682S-1-103L
Res POT 10K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount
|
Stock
50
From $29.52 to $31.33
Per Unit
|
Bourns | Potentiometer | 10K | 3% | ±100 | Lin | Solder Lug | 1 | 42.32 | 23.62 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
3549H-1BG-102B
Resistor Hybritron Potentiometer 1KOhm
|
Stock
83
From $68.37 to $69.75
Per Unit
|
Bourns | Potentiometer | 1K | 10% | ±100 | Lin | Solder Lug | 10(Mech)|10(Elec) | 1 | No | No | No | No | EAR99 | ||||||||||||||||||
TS63Y501KR10
Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 14(Elec)/15(Mech)Turns 1.8mm (6.85 X 6.7 X 8mm) Gull Wing SMD T/R
|
Stock
21
From $2.1522 to $0.9596
Per Unit
|
Vishay | Trimmer | 500 | 10% | Cermet | ±100 | Lin | Gull Wing | 1.8 | 14(Elec)|15(Mech) | 1 | 6.85 | 8 | 6.7 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||
830-1-1-103
Res Wirewound POT 10K Ohm 3% 3W 3(Elec)/3(Mech)Turns 6.34mm (51.56 X 46.02 X 51.56mm) Solder Lug Panel Mount
|
Stock
4
$173.37
Per Unit
|
Vishay | Potentiometer | 10K | 3% | Wirewound | ±20 | Lin | Solder Lug | 6.34 | 3(Elec)|3(Mech) | 1 | 51.56 | 51.56 | 46.02 | No | Unknown | No | No | No | No | EAR99 | |||||||||||
TC33X-2-203E
Res Trimmer 20K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R
|
Stock
2,500
$0.1253
Per Unit
|
Bourns | Trimmer | 20K | 25% | ±250 | Lin | Footprint | 1(Elec)|1(Mech) | 1 | 3.6 | 3.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | Yes | No | |||||||||||
RK11K1120060
Res POT 20K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (25.1 X 12 X 20.1mm) Snap-In Panel Mount
|
Stock
751
From $0.584 to $1.39
Per Unit
|
ALPS ALPINE CO., LTD | Potentiometer | 20K | 20% | Lin | Snap-In | 6 | 1(Elec)|1(Mech) | 1 | 25.1 | 20.1 | 12 | No | No | No | No | No | EAR99 | ||||||||||||||
3306P-1-501
Res Cermet Trimmer 500 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
|
Stock
7,816
From $0.1191 to $0.1551
Per Unit
|
Bourns | Trimmer | 500 | 25% | Cermet | ±250 | Lin | Pin | 3.4 | 1(Elec)|1(Mech) | 1 | 6.81 | 7.62 | 8.1 | Bag | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
PVG3G102C01R00
Res Cermet Trimmer 1K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.2mm (3.6 X 4.5 X 2mm) Gull Wing SMD T/R
|
Stock
2,000
From $0.5962 to $0.6019
Per Unit
|
Bourns | Trimmer | 1K | 20% | Cermet | ±150 | Lin | Gull Wing | 2.2 | 1(Elec)|1(Mech) | 1 | 3.6 | 2 | 4.5 | Tape and Reel | No | No | No | No | EAR99 | Yes | No | ||||||||||
3386X-1-223LF
Res Cermet Trimmer 22K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube
|
Stock
1,933
$0.6708
Per Unit
|
Bourns | Trimmer | 22K | 10% | Cermet | ±100 | Lin | Pin | 3.15 | 1(Elec)|1(Mech) | 1 | 9.53 | 9.53 | 4.83 | Tube | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
PTN24B-B10020DPA
Res Carbon Film POT 100K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6mm (24 X 30.5 X 46.2mm) Pin Thru-Hole
|
Stock
476
$0.6836
Per Unit
|
Same Sky (formerly CUI Devices) | Potentiometer | 100K | 20% | Carbon Film | Log | Pin | 6 | 1(Elec)|1(Mech) | 1 | Round | 46.2 | 24 | 30.5 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
3310C-001-203L
Res Conductive Plastic POT 20K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 3.18mm (17.88 X 9.53 X 9.53mm) Pin Panel Mount/Through Hole
|
Stock
29
$2.399
Per Unit
|
Bourns | Potentiometer | 20K | 20% | Conductive Plastic | ±1000 | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 17.88 | 9.53 | 9.53 | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||
3266X-1-501LF
Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube
|
Stock
250
From $2.223 to $2.638
Per Unit
|
Bourns | Trimmer | 500 | 10% | Cermet | ±100 | Lin | Pin | 1.78 | 12(Elec) | 1 | 7.73 | 7.24 | 4.5 | Tube | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||
M63S503KB40
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 4.83 X 10.03mm) Pin Thru-Hole Bulk
|
Stock
172
$1.41
Per Unit
|
Vishay | Trimmer | 50K | 10% | Cermet | ±100 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 9.53 | 10.03 | 4.83 | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||||
3296X-1-102LF
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube
|
Stock
3,200
From $1.2238 to $1.3931
Per Unit
|
Bourns | Trimmer | 1K | 10% | Cermet | ±100 | Lin | Pin | 2.19 | 25(Elec) | 1 | Square | 11.05 | 10.03 | 4.83 | Tube | No | Yes | Yes | No | No | No | EAR99 | Yes | Yes | |||||||
M63M502KB40
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.52 X 9.52 X 4.83mm) Pin Thru-Hole Bulk
|
Stock
33
From $5.232 to $5.518
Per Unit
|
Vishay | Trimmer | 5K | 10% | Cermet | ±100 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 9.52 | 4.83 | 9.52 | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
3386X-1-152LF
Res Cermet Trimmer 1.5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube
|
Stock
1,135
From $0.6431 to $0.4003
Per Unit
|
Bourns | Trimmer | 1.5K | 10% | Cermet | ±100 | Lin | Pin | 3.15 | 1(Elec)|1(Mech) | 1 | 9.53 | 9.53 | 4.83 | Tube | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
3214W-1-101E
Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
|
Stock
130
From $1.255 to $1.276
Per Unit
|
Bourns | Trimmer | 100 | 10% | Cermet | ±100 | Lin | J-Hook | 1.5 | 5(Elec) | 1 | 4.8 | 5.3 | 3.9 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |