BournsTC33X-2-203E
Res Trimmer 20K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 20K | |
| 25% | |
| 50 | |
| 0.15 | |
| -40 | |
| 100 | |
| ±250 | |
| Lin | |
| Footprint | |
| Top | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 270 | |
| 1 | |
| 20 | |
| 1 | |
| Tape and Reel | |
| 3.6 | |
| 3.8 | |
| Surface Mount |
This TC33X-2-203E potentiometer from Bourns is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 20K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The TC33X-2-203E part has a foot print termination style. This part has an operating temperature of -40 to 100 °C. This product is 3 mm long and 3.8 mm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

