50-75% Off

Bourns3224J-1-504E

Res Cermet Trimmer 500K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD T/R

Apply this 3224J-1-504E potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This product has a resistance value of 500K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with cermet technology. It has a tolerance of 10%. The 3224J-1-504E part has a j-hook termination style. This part has an operating temperature of -65 to 150 °C. This product is 4.8 mm long, 3.71 mm tall and 5 mm deep.

Import TariffMay apply to this part

19 parts: Ships in 2 days

    Total$0.39Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1528+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      19
      Country Of origin:
      Costa Rica
         
      • Price: $0.3935
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1528+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 19 parts
      • Price: $0.3935

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.