| Part No. | Price | Stock | Manufacturer | Category | Category | Maximum Voltage Rating - (V) | Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Typical Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
R200A4-051-D0550
High Power 24V
|
Stock
93
From $162.24 to $188.82
Per Unit
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 2.8 | 5000 | 590 | 67 | Ball | 1200 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
255M
DC Fan Axial Sintec-Sleeve Bearing 5V 4.5V to 5.5V 1.2CFM 5dB 25 X 25 X 8mm Low Power Consumption
|
Stock
192
$23.249
Per Unit
|
ebm-papst | Blowers and Fans | DC Fan | 4.5 to 5.5 | 6500 | 1.2 | 5 | Sintec-Sleeve | Square | 25 X 25 X 8 | Axial | 5 | 25 | 8 | 25 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
255H
DC Fan Axial Sintec-Sleeve Bearing 5V 4.5V to 5.5V 2.7CFM 23dB 25 X 25 X 8mm Low Power Consumption
|
Stock
8
$32.54
Per Unit
|
ebm-papst | Blowers and Fans | DC Fan | 4.5 to 5.5 | 12000 | 2.7 | 23 | Sintec-Sleeve | Square | 25 X 25 X 8 | Axial | 25 | 8 | 25 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||
| 252N DC Fan Axial Sintec-Sleeve Bearing 12V 10V to 14V 1.9CFM 15dB 25 X 25 X 8mm Low Power Consumption |
Stock
17
$23.33
Per Unit
|
ebm-papst | Blowers and Fans | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
255N
DC Fan Axial Sintec-Sleeve Bearing 5V 4.5V to 5.5V 1.9CFM 16dB 25 X 25 X 8mm Low Power Consumption
|
Stock
96
$15.1972
Per Unit
|
ebm-papst | Blowers and Fans | DC Fan | 4.5 to 5.5 | 9600 | 1.9 | 16 | Sintec-Sleeve | Square | 25 X 25 X 8 | Axial | 25 | 8 | 25 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
9GA0524P7M001
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 7.6CFM 16dB 52 X 52 X 15mm Low Power Consumption
|
Stock
4
$25.30
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | 20.4 to 27.6 | 0.02 | 3400 | 7.6 | 0.068inH2O | 16 | Ball | Square | 52 X 52 X 15 | Axial | 52 | 15 | 52 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
9GA0924P4J03
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 77.7CFM 43dB 92 X 92 X 25.2mm Low Power Consumption
|
Stock
31
From $22.90 to $28.60
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | 20.4 to 27.6 | 0.2 | 5000 | 77.7 | 0.42inH2O | 43 | Ball | Square | 92 X 92 X 25.2 | Axial | 125 | 92 | 25.2 | 92 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||
9GA0524P7G001
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 17.7CFM 38dB 52 X 52 X 15mm Low Power Consumption
|
Stock
7
$13.21
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | 20.4 to 27.6 | 0.07 | 7800 | 17.7 | 0.367inH2O | 38 | Ball | Square | 52 X 52 X 15 | Axial | 52 | 15 | 52 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
9GA0412P3G01
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 21.5CFM 53dB 40 X 40 X 28mm Low Noise/Low Power Consumption
|
Stock
2
$18.00
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | 10.8 to 13.2 | 0.39 | 16500 | 21.5 | 1.81inH2O | 53 | Ball | Square | 40 X 40 X 28 | Axial | 40 | 28 | 40 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
9GA0812P4G001
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 67.4CFM 45dB 80 X 80 X 25mm Low Noise/Low Power Consumption
|
Stock
20
From $19.94 to $21.30
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | 10.8 to 13.2 | 0.48 | 6800 | 67.4 | 0.6inH2O | 45 | Ball | Square | 80 X 80 X 25 | Axial | 80 | 25 | 80 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
9GA0824P4J001
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 73CFM 48dB 80 X 80 X 25mm Low Noise/Low Power Consumption
|
Stock
1
$25.00
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | 21.6 to 26.4 | 0.28 | 7400 | 73 | 0.7inH2O | 48 | Ball | Square | 80 X 80 X 25 | Axial | 80 | 25 | 80 | Plastic | No | No | Unknown | Unknown | Unknown | 4A994 | No | |||||||
9GA0612P1K03
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 53CFM 59dB 60 X 60 X 38mm Low Noise/Low Power Consumption
|
Stock
25
From $26.63 to $27.79
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | 10.8 to 13.2 | 0.95 | 14800 | 53 | 2.4inH2O | 59 | Ball | Square | 60 X 60 X 38 | Axial | 130 | 60 | 38 | 60 | Plastic | No | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||
9GA0812P4H001
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 51.5CFM 37dB 80 X 80 X 25mm Low Noise/Low Power Consumption
|
Stock
5
$21.68
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | 10.8 to 13.2 | 0.22 | 5200 | 51.5 | 0.35inH2O | 37 | Ball | Square | 80 X 80 X 25 | Axial | 80 | 25 | 80 | Plastic | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
9GA0812P4J001
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 73CFM 48dB 80 X 80 X 25.2mm Low Noise/Low Power Consumption
|
Stock
16
From $18.8921 to $23.0937
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | 10.8 to 13.2 | 0.6 | 7400 | 73 | 0.7inH2O | 48 | Ball | Square | 80 X 80 X 25.2 | Axial | 110 | 80 | 25.2 | 80 | Plastic | No | Unknown | No | Unknown | Unknown | Unknown | 4A994 | No | |||||
9GA0824P4G001
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 67.4CFM 45dB 80 X 80 X 25mm Low Noise/Low Power Consumption
|
Stock
89
From $16.17 to $19.09
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | 21.6 to 26.4 | 0.21 | 6800 | 67.4 | 0.6inH2O | 45 | Ball | Square | 80 X 80 X 25 | Axial | 80 | 25 | 80 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
9CRA0612P0G001
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 70.6CFM 66dB 60 X 60 X 76mm Low Power Consumption/High Static Pressure
|
Stock
3
$46.37
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | 10.8 to 13.2 | 2.3 | 16500|13000 | 70.6 | 4inH2O | 66 | Ball | Square | 60 X 60 X 76 | Axial | 60 | 76 | 60 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
9GA0824P4H001
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 51.5CFM 37dB 80 X 80 X 25mm Low Noise/Low Power Consumption Box
|
Stock
6
$21.68
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | 21.6 to 26.4 | 0.1 | 5200 | 51.5 | 0.35inH2O | 37 | Ball | Square | 80 X 80 X 25 | Axial | 80 | 25 | 80 | Box | Plastic | No | No | Unknown | Unknown | Unknown | 4A994 | Yes | Yes | |||||
9GA0712P1G001
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 93.6CFM 65dB 70 X 70 X 38mm Low Power Consumption/High Air Flow/High Static Pressure
|
Stock
29
From $35.14 to $36.66
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | 10.8 to 13.2 | 2.6 | 16500 | 93.6 | 3.45inH2O | 65 | Ball | Square | 70 X 70 X 38 | Axial | 70 | 38 | 70 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
9GA0812P7G001
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 50.9CFM 41dB 80 X 80 X 15mm Low Noise/Low Power Consumption/High Air Flow/High Static Pressure
|
Stock
3
$24.80
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | 10.2 to 13.8 | 0.29 | 6100 | 50.9 | 0.34inH2O | 41 | Ball | Square | 80 X 80 X 15 | Axial | 65 | 80 | 15 | 80 | Plastic | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
9LG0824P4H001
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 36.3CFM 31dB 80 X 80 X 25.2mm Long Life/Low Power Consumption/High Air Flow/High Static Pressure
|
Stock
3
$56.30
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | 21.6 to 26.4 | 0.05 | 3700 | 36.3 | 0.17inH2O | 31 | Ball | Square | 80 X 80 X 25.2 | Axial | 80 | 25.2 | 80 | Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
9LG0648P4S001
DC Fan Axial Ball Bearing 48V 36V to 72V 49.4CFM 53dB 60 X 60 X 25mm Long Life/Low Noise/Low Power Consumption/High Speed/High Static Pressure
|
Stock
3
$69.60
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | 36 to 72 | 0.18 | 11000 | 49.4 | 1.224inH2O | 53 | Ball | Square | 60 X 60 X 25 | Axial | 60 | 25 | 60 | Aluminum | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||
9GA0612P6G001
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 31.1CFM 43dB 60 X 60 X 20mm Low Noise/Low Power Consumption/High Air Flow/High Static Pressure
|
Stock
7
$19.78
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | 10.8 to 13.2 | 0.26 | 6850 | 31.1 | 0.5inH2O | 43 | Ball | Square | 60 X 60 X 20 | Axial | 60 | 20 | 60 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||
9GA0412G7001
DC Fan Axial Ball Bearing 12V 7V to 13.8V 12.7CFM 42dB 40 X 40 X 15.2mm Low Noise/Low Power Consumption/High Air Flow/High Static Pressure
|
Stock
21
From $12.72 to $14.10
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | 7 to 13.8 | 0.17 | 13100 | 12.7 | 0.77inH2O | 42 | Ball | Square | 40 X 40 X 15.2 | Axial | 40 | 15.2 | 40 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
9GA0824P6M001
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 29.68CFM 26.5dB 80 X 80 X 20mm Low Noise/Low Power Consumption/High Air Flow/High Static Pressure
|
Stock
7
$35.40
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | 20.4 to 27.6 | 0.03 | 2900 | 29.68 | 0.11inH2O | 26.5 | Ball | Square | 80 X 80 X 20 | Axial | 80 | 20 | 80 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
9GA0812P6G001
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 60.78CFM 45dB 80 X 80 X 20mm Low Noise/Low Power Consumption/High Air Flow/High Static Pressure
|
Stock
29
$19.34
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | 10.2 to 13.8 | 0.3 | 5850 | 60.78 | 0.44inH2O | 45 | Ball | Square | 80 X 80 X 20 | Axial | 80 | 20 | 80 | Plastic | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes |