Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Line Current (A)
    2.8
  • Power Rating (W)
    67.2
  • Typical Speed (r/min)
    5000
  • Maximum Airflow (CFM)
    590
  • Noise Level (dB)
    67
  • Bearing Type
    Ball
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    1200
Order Quantity

Documentation and Resources

Datasheets
Design resources