| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Axial |
| Product Category | DC Fan |
| Maximum Voltage Rating (V) | 12 |
| Input Voltage Range (V) | 10.8 to 13.2 |
| Line Current (A) | 0.22 |
| Power Rating (W) | 2.64 |
| Typical Speed (r/min) | 5200 |
| Maximum Airflow (CFM) | 51.5 |
| Maximum Pressure | 0.35inH2O |
| Noise Level (dB) | 37 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 80 X 80 X 25 |
| Mounting | Flange Mount |
| Protection | Polarity |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Product Length (Metric) (mm) | 80 |
| Product Depth (Metric) (mm) | 80 |
| Product Height (Metric) (mm) | 25 |
| Special Features | Low Noise|Low Power Consumption |