Sensirion AGSCD40-D-R2Air Quality Sensors
Miniature CO2 sensor with unmatched price-to-performance ratio, tape and reel packaging, SMD assembly processing - ideal for high-volume applications.
Sensirion’s miniature CO2 sensor SCD4x – Breaking the size barrier
The SCD4x builds on the photoacoustic sensing principle and Sensirion’s patented PASens® and CMOSens® Technology to enable unmatched small sensor size combined with high performance. The integrated humidity and temperature sensor, large supply voltage (2.4 V – 5.5 V), the robustness towards external stresses and the adjustable power consumption make the SCD4X ideal for high-volume applications.
The large supply voltage (2.4 V – 5.5 V), the robustness towards external stresses and the adjustable power consumption make the SCD4x CO2 sensor the perfect fit for varying customer needs.
Popular applications include
• Demand-controlled ventilation
• Indoor air quality monitor
• CO2 ventilation alarm / traffic light indicators
• IoT / smart Home
• Agriculture / green housing
• Industrial
The SCD4x CO2 sensor is perfect for demand-controlled ventilation systems to monitor and control CO2 levels. The small size of 10.1 x 10.1 x 6.5 mm3 allows flexibility in board arrangement. Condensation is not an issue as its integrated humidity and temperature sensor will read 100% RHT.
The SCD4x CO2 sensor is ideal for indoor air quality monitors because of it’s size of 10.1 x 10.1 x 6.5 mm3 as well as it’s integrated humidity and temperature sensor. It provides more accurate, faster and smarter feedback of the conditions of a monitored space.
The SCD4x CO2 sensor is the perfect match for CO2 ventilation alarms or so called “traffic light indicators” that indicate when the CO2 concentration in a room is too high and there is a need to ventilate. Especially concerning the spread of viruses, it can remind to take smart actions to keep infection risk low. Its small size allows new innovative designs.
The SCD4x CO2 sensor is the ideal match for smart home systems, as size is key! With the size of 10.1 x 10.1 x 6.5 mm3 the SCD4X allows an easy integration with a best-in-class humidity and temperature sensor included.
The SCD4x CO2 sensor can be also used for agriculture and green housing. Thanks to highly accurate and reliable CO2 measurements, production can be maximized.
The CO2 sensor SCD4x is also the ideal match for industrial applications as industrial air conditioning systems. Thanks to its membrane and small size, the SCD4x is highly dust resistant and has a low influence on airflow.
Features and Benefits
• Size: 10.1 x 10.1 x 6.5 mm3
• Mounting type: SMD
• Interface: I²C
• Supply voltage range: 2.4 to 5.5 V
• Current consumption:
o 17 mA (meas. rate = 5 s)
o 0.5 mA (meas. rate = 5 min)
• On-chip RH and T compensation: yes
• Output range: 0 to 40’000 ppm
| Features | Benefits | |
|---|---|---|
| Smallest form factor | Highest freedom of design | |
| Integrated RH + T sensor | Lowest integration and product cost | |
| Reflow solderable (SMD) | Space and cost-effective assembly | |
| Large supply voltage range | No external circuitry required, no energy loss | |
| Superior mechanical robustness | Accurate readings right after assembly |
Related Searches
1. SCD41 by Sensirion AG: https://www.arrow.com/en/products/scd41-d-r1/sensirion-ag
2. SEK-SCD41 by Sensirion AG: https://www.arrow.com/en/products/sek-scd41-sensor/sensirion-ag
3. STC31 by Sensirion AG: STC31-R1 by Sensirion AG | Air Quality Sensors | Arrow.com
4. SHT40 by Sensirion AG: SHT40-AD1B-R2 by Sensirion AG | Temperature and Humidity Sensors | Arrow.com
5. SEK-SHT40 by Sensirion AG: SEK-SHT40-AD1B-SENSORS by Sensirion AG | Temperature and Humidity Sensors | Arrow.com
6. SGP40 by Sensirion AG: VOC Sensor SGP40 | SGP40-D-R4 (arrow.com)
7. SEK-SVM40 by Sensirion AG: SEK-SVM40 by Sensirion AG | Sensor Development Boards and Kits | Arrow.com
8. SPS30 by Sensirion AG: SPS30 by Sensirion AG | Air Quality Sensors | Arrow.com
9. SEK-SPS30 by Sensirion AG: SEK-SPS30 by Sensirion AG | Sensor Development Boards and Kits | Arrow.com
10. SFA30 by Sensirion AG: SFA30-D-T by Sensirion AG | Sensor Development Boards and Kits | Arrow.com
11. SEK-SFA30 by Sensirion AG: SEK-SFA30 by Sensirion AG | Sensor Development Boards and Kits | Arrow.com
12. SEK-SensorBridge by Sensirion AG: SEK-SENSORBRIDGE by Sensirion AG | Sensor Development Boards and Kits | Arrow.com
More Air Quality Sensors from Sensirion AG
SCD4x CO2 sensor series
SCD40-D-R1 by Sensirion AG | Air Quality Sensors | Arrow.com
SCD40-D-R2 by Sensirion AG | Air Quality Sensors | Arrow.com
SCD41-D-R1 by Sensirion AG | Air Quality Sensors | Arrow.com
SCD41-D-R2 by Sensirion AG | Air Quality Sensors | Arrow.com
SEK-SCD41-SENSOR by Sensirion AG | Sensor Development Boards and Kits | Arrow.com
STC31 CO2 sensor
STC31-R1 by Sensirion AG | Air Quality Sensors | Arrow.com
STC31-R3 by Sensirion AG | Air Quality Sensors | Arrow.com
STC31-R5 by Sensirion AG | Air Quality Sensors | Arrow.com
SHT40 RH/T sensor
SHT40-AD1B-R2 by Sensirion AG | Temperature and Humidity Sensors | Arrow.com
SHT40-AD1B-R3 by Sensirion AG | Temperature and Humidity Sensors | Arrow.com
SEK-SHT40-AD1B-SENSORS by Sensirion AG | Temperature and Humidity Sensors | Arrow.com
SPS30 PM2.5 sensor
SPS30 by Sensirion AG | Air Quality Sensors | Arrow.com
SEK-SPS30 by Sensirion AG | Sensor Development Boards and Kits | Arrow.com
SGP40 VOC sensor
VOC Sensor SGP40 | SGP40-D-R4 (arrow.com)
SEK-SVM40 by Sensirion AG | Sensor Development Boards and Kits | Arrow.com
SFA30 Formaldehyde sensor
SFA30-D-T by Sensirion AG | Sensor Development Boards and Kits | Arrow.com
SEK-SFA30 by Sensirion AG | Sensor Development Boards and Kits | Arrow.com
SEK-SensorBridge
SEK-SENSORBRIDGE by Sensirion AG | Sensor Development Boards and Kits | Arrow.com
Additional Notes:
The SEK-SensorBridge allows you to connect suitable Sensirion sensors to a computer. It works hand-in-hand with the SEK-ControlCenter software. There are two ports on the SEK-SensorBridge, allowing you to connect sensors. You can connect more than one sensor to each port, provided that the sensors have different I2C addresses.
Important: For evaluating particulate matter sensors (SEK-SPS30), VOC sensors (SEK-SVM40) and formaldehyde sensors (SEK-SFA30) no SEK-SensorBridge is needed.
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 9027.10.20.00 | |
| Automotive | No |
| PPAP | No |
| CO2 Sensor | |
| IC | |
| 2.4 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 5 | |
| 400 to 2000 | |
| -10 | |
| 60 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 6.3 |
| Package Width | 10.1 |
| Package Length | 10.1 |
| PCB changed | 20 |
| Supplier Package | SMD EP |
| 20 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

