Arrow Electronic Components Online
SGP40DR4|SENSRION|originalImage
SGP40DR4|SENSRION|simage
Air Quality Sensors

SGP40-D-R4 | VOC Sensor SGP40

VOC Sensor – High reliability, outstanding long-term stability, low power consumption, perfectly suited for air quality applications

Sensirion AG
Datasheets 

The SGP40 is an integrated CMOSens® sensor system on a single chip based on a metal-oxide sensor. It provides a humidity-compensated indoor air quality signal via a digital I2C interface. By relying on Sensirion’s proven MOXSens® Technology, the sensor’s unmatched robustness against contamination by siloxanes results in outstanding long-term stability in terms of sensitivity and response time. Pushing the sensing material and micro-hotplate technology to the next level, the SGP40 offers a drastic reduction in power consumption, making it suitable for battery-driven applications as well. Sensirion’s industry-leading production processes guarantee high reproducibility and reliability.

Sensirion’s powerful VOC Algorithm analyzes VOC events detected by the SGP40 VOC sensor and maps them to a VOC Index. This VOC Index provides a practical quantification of VOC events relative to each individual sensor’s average indoor environment. In this way, it behaves similarly to the human nose, which is highly susceptible to changes in odor, but it also detects VOC events that are not perceived by humans. The VOC Index indicates to what extent the indoor air quality has deteriorated or improved compared to the sensor’s average VOC environment. This information can be used, e.g., for gradually controlling the fan of an air treatment device or to provide users with feedback on their daily activity profile.



Features


  • •  Complete sensor solution for detecting VOC events
  • •  Proven performance improved
  • •  Reliable and accurate long-term user experience


Technology and benefits

Technology  Benefit
Excellent longevity of > 10 years Reliable sensor hardware
VOC Index driver No signal processing programming by customer required
On-chip humidity compensation Optimal performance in various environments
Low heat emission Enhanced precision of RH&T readings, less backgrounds
Small footprint Fits into every device
High sensitivity to almost all VOCs Broadband sensor, which reacts well to typical VOCs
Average power consumption down to 2.6 mA/6 mW Suitable for battery-powered devices
Voltage range of 1.7–3.6 V Suitable for both mobile and hardwired devices
Digital I2C interface Best performance-to-price ratio



Applications


  • •  Air purifiers
  • •  Kitchen hoods
  • •  Demand-controlled ventilation
  • •  Thermostats
  • •  Indoor air quality monitoring


Core values

  • •  Long term stability of metal oxide gas sensors
  • •  Humidity compensation
  • •  Low power consumption


Related Articles

Product Flyer



SEK-SVM40 Evaluation Kit

The SEK-SVM40 Evaluation Kit has been designed for easy and cost-efficient evaluation of Sensirion’s SGP40 VOC sensor. The kit contains the SVM40 sensor module and is equipped with an SGP40, a humidity and temperature sensor and a microcontroller featuring VOC Index, relative humidity, and temperature outputs via either an I2C or UART interface.

In addition to the SVM40, the SEK-SVM40 comes with a UART-USB cable that allows, e.g., for evaluation of the sensors by Sensirion’s easy-to-use SEK-ControlCenter viewer software as well as a 6-pin jumper wire cable that enables fast prototyping, e.g., through integration into existing platforms (like Arduino, Raspberry Pi, etc.).


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Volatile Organic Compound Sensor
  • Module/IC Classification
    IC
  • Minimum Operating Supply Voltage (V)
    1.7
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Gas Measurement Range (ppm)
    0 to 1000
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    55
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    2.44
  • Package Length
    2.44
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources