ROHM SemiconductorRH7L04CBJFRATCBMOSFETs
Trans MOSFET P-CH 60V 36A Automotive 8-Pin DFN EP
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 60 | |
| 5 | |
| 175 | |
| 36 | |
| 41@10V | |
| 16@4.5V|35@10V | |
| 35 | |
| 1850@30V | |
| 62000 | |
| 32 | |
| 18 | |
| 125 | |
| 13 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 3.4(Max) |
| Package Length | 3.4(Max) |
| PCB changed | 8 |
| Supplier Package | DFN EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

