Diodes IncorporatedPAM8907SB10-7Multimedia Misc

The PAM8907 is a piezoelectric sounder driver with a built-in boost converter capable of driving a ceramic/piezo sounder with up to 31VPP output.

PAM8907 Piezoelectric Sounder Driver

The PAM8907 is a piezoelectric sounder driver with a built-in boost converter capable of driving a ceramic/piezo sounder with up to 31VPP output. With its integrated boost converter, the PAM8907 provides an optimized solution with higher Sound Pressure Level (SPL) for louder output sound.

Its low quiescent current, along with an automatic turn-on/off feature, helps to extend battery runtime, making it a perfect solution for trackers and other battery-powered devices. The PAM8907’s boost converter switches at 1.8MHz using a small 1µH inductor with minimal external components, making the total solution extremely compact. Its output voltage is selectable between 11V and 15.6V, providing flexibility to designers. Overtemperature, overcurrent, overvoltage, and undervoltage-lockout protection features are also included.

Application Examples

•  Health Care Products
•  Security Devices
•  Alarm Clocks
•  Home Appliances
•  IOT-Bluetooth® Trackers
•  Smoke Alarms

Application Photos

Alarm Clock
Air Humidifier
Key Finder
Security System
Smoke Alarm

Features and Benefits

•  22VPP/31VPP output across the whole input supply range
   o  Two selectable Sound Pressure Level (SPL) values provide high flexibility to serve a broad range of applications
•  Wide input supply voltage range from 1.8V to 5.5V
   o  Supports 2-NiMH cells and 1-Li-Ion cell-powered applications, as well as 3.3V and 5V rail-powered applications
• Integrated boost converter
   o  Provides stable piezo sounder output even as the battery discharges
•  Low Inrush current, low EMI
   o  Helps system robustness
•  Automatic shutdown and wake-up control
   o  Extends battery runtime
•  Small U-QFN2020-12 package and tiny 1µH inductor
   o  Delivers a compact PCB footprint

Diodes Incorporated Articles & Videos

Great Things Come in Small (Outline) Packages [Article]
Integrated Solutions to USB Type-C Port Implementation Challenges [Article]

Compact 22VPP/31VPP Selectable Output Piezo Sounder Driver with Automatic Shutdown Drives Higher SPL [PDF]

Related Searches

1.  piezoelectric sounder driver
2.  wide input sounder driver
3.  compact sounder driver
4.  boost converters
5.  audio drivers

Related Products

PAM8904JER
PAM8610TR
PAM8403DR
PAM8301AAF
PAM8904JER

Import TariffMay apply to this part

9,000 parts: Ships tomorrow

    Total$1,476.90Price for 3000

    • (3000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2514+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 9,000 parts
      • Price: $0.4923

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.