Diodes IncorporatedPAM8301AAFAudio Amplifiers
Audio Amp Speaker 1-CH Mono 1.5W Class-D 6-Pin TSOT-26 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.2%@8Ohm@200mW|0.3%@8Ohm@0.5W | |
| Differential | |
| 1-Channel Mono | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| 8@5V | |
| Single | |
| 1.5x1@8Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-26 |
| 6 | |
| Lead Shape | Gull-wing |
This PAM8301AAF class D amplifier from Diodes Zetex will bring some power to a weak sound signal. It has a maximum load resistance of 8 Ohm. It has a single input signal and a differential output signal. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses a single power supply. Its typical PSRR is 50 dB.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

