Analog DevicesLTC7804IUD#PBFDC to DC Controllers
The LTC7804 is a 40 V, Low IQ, 3 MHz synchronous boost controller can deliver up to 10A with 97% efficiency, which reduces power loss, increases efficiency, and minimizes board space
LTC7804: 40 V Low IQ, 3 MHz Synchronous Boost Controller
The LTC7804 is a high performance synchronous boost DC-to-DC switching regulator controller.
Key Features and Benefits
- • Synchronous boost results in higher current and efficiency results in a smaller solution size
- • 100% duty cycle and PassThru mode eliminates switching loss in preboost applications
- • Spread spectrum frequency modulation reduces EMI
Applications
- • Automotive: preboost for powering infotainment systems in start-stop applications
- • Instrumentation: electronic test and measurement equipment
- • Healthcare: medical and life science
- • Aerospace and Defense: avionics
Evaluation Board
The LTC7804 can be evaluated with the DC2846A.
Block Diagrams and Tables




Related Products
DC2846A
LTC7804EUD#PBF
LTC7804IMSE#PBF
LTC7804HMSE#PBF
LTC7804HUD#PBF
LTC7804EMSE#PBF
LTC7804IMSE#TRPBF
LTC7804EMSE#TRPBF
LTC7804IUD#TRPBF
LTC7804EUD#TRPBF
LTC7804HMSE#TRPBF
LTC7804IMSE#WTRPBF
LTC7804IUD#WTRPBF
LTC7804HMSE#WTRPBF
LTC7804HUD#WTRPBF
LTC7804HUD#TRPBF
LTC7804EMSE#WPBF
LTC7804EMSE#WTRPBF
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Up | |
| 40(Max) | |
| 3000 | |
| 4.5 | |
| 40 | |
| 4.5 to 40 | |
| 100 | |
| 2250 | |
| Yes | |
| No | |
| Yes | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

