Analog DevicesLTC7804IUD#TRPBF直流至直流控制器

The LTC7804 is a 40 V, Low IQ, 3 MHz synchronous boost controller can deliver up to 10A with 97% efficiency, which reduces power loss, increases efficiency, and minimizes board space

LTC7804: 40 V Low IQ, 3 MHz Synchronous Boost Controller

The LTC7804 is a high performance synchronous boost DC-to-DC switching regulator controller.



Key Features and Benefits

  • •  Synchronous boost results in higher current and efficiency results in a smaller solution size
  • •  100% duty cycle and PassThru mode eliminates switching loss in preboost applications
  • •  Spread spectrum frequency modulation reduces EMI


Applications

  • •  Automotive: preboost for powering infotainment systems in start-stop applications
  • •  Instrumentation: electronic test and measurement equipment
  • •  Healthcare: medical and life science
  • •  Aerospace and Defense: avionics


Evaluation Board

The LTC7804 can be evaluated with the DC2846A.



Block Diagrams and Tables










Related Products

DC2846A
LTC7804EUD#PBF
LTC7804IMSE#PBF
LTC7804HMSE#PBF
LTC7804HUD#PBF
LTC7804EMSE#PBF
LTC7804IUD#PBF
LTC7804IMSE#TRPBF
LTC7804EMSE#TRPBF
LTC7804EUD#TRPBF
LTC7804HMSE#TRPBF
LTC7804IMSE#WTRPBF
LTC7804IUD#WTRPBF
LTC7804HMSE#WTRPBF
LTC7804HUD#WTRPBF
LTC7804HUD#TRPBF
LTC7804EMSE#WPBF
LTC7804EMSE#WTRPBF


No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    11 星期
    • Price: $3.279
    1. 2500+$3.279

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.