Arrow Electronic Components Online
LIFCL407BG400C|LATTICE|simage
LIFCL407BG400C|LATTICE|limage
Field Programmable Gate Arrays - FPGAs

LIFCL-40-7BG400C

Embedded vision and processing FPGA based on the Lattice Nexus platform with class-leading power, small form factor, reliability, and performance.

Lattice Semiconductor
Datasheets 

Lattice CrossLink™-NX: Best-in-class Embedded Vision Processing FPGA

Built on the 28 nm FD-SOI Lattice Nexus™ platform, the CrossLink-NX family of FPGAs lead their class in power, small form factor, reliability, and performance. They are optimized to help developers create innovative embedded vision and AI solutions for communications, compute, industrial, automotive, and consumer systems.

Product Highlights

Applications: Lattice CrossLink-NX FPGAs are designed for embedded vision and processing applications including sensor and display bridging, sensor aggregation, sensor duplication, and AI inferencing at the Edge.







Benefits

Provides Best-in-class Performance for Vision Processing Applications  – High memory to logic cell ratio, up to 170 bits per logic cell, accelerates AI inferencing.

High Speed Interfaces –  2.5 Gbps Hardened MIPI D-PHY, 5 Gbps PCIe, 1.5 Gbps programmable I/O, 1066 Mbps DDR3. Supporting LVDS, subLVDS, OpenLDI (OLDI), and SGMII.

Built on Lattice Nexus platform –  Up to 75% lower power vs similar FPGAs and small form factor packaging with sizes as small as 4 mm x 4 mm.

Features

•  Instant-on configuration – I/O configures in 3 ms, and device as fast as 8 ms
•  FD-SOI programmable back bias enables per device performance / power optimization
•  Two hardened 4-lane MIPI D-PHY transceivers at 10 Gbps per PHY
•  Up to 37 programmable source synchronous I/O pairs for camera and display interfacing
•  From 4 mm x 4 mm WLCS package (0.4 mm pitch) to 17 mm x 17 mm BGA package (0.8 mm pitch)
•  Lowest soft error rate in its class, 100X more reliable than competition

Featured Content Section

Product Brief: MIPI Bridging and Edge AI Combined Into One FPGA

White Paper: Lattice Crosslink-NX: Embedded Vision Processing at the Edge

Lattice mVision Solutions Stack Accelerate Implementation of Low Power Embedded Vision Applications

Build FPGA-Based Processor Systems in Minutes

Product Brief: Predictable FPGA Design Convergence

Product Selector Guide: Ultra-Low Power Lattice sensAI™ Stack

Product Technical Specifications

Search Results

LIFCL-17
LIFCL-40

Related Searches

1. vision FPGA
2. FD-SOI
3. Lattice Nexus
4. edge computing
5. artificial intelligence
6. human presence
7. sensor

Related Product

Related Product   Description
LIFCL-40-EVN  

CrossLink-NX Evaluation Board

LIF-MD6000-6UWG36ITR1K  

Crosslink Programmable Video Bridging Device

ICE40LP8K-CM81  

FPGA iCE40 LP Family 7680 Cells 40nm Technology 1.2V 81-Pin UCBGA Tray

LCMXO3LF-6900C-5BG400C2U  

FPGA MACHXO3 Family 6900 Cells 65nm Technology 1.2V Automotive 400-Pin CABGA Tray

LAE5UM-25F-6BG381E  

FPGA ECP5 Family 24000 Cells 40nm Technology 1.1V Automotive 381-Pin CABGA Tray

 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    CrossLink-NX
  • Process Technology
    28nm
  • User I/Os
    74
  • Number of I/O Banks
    8
  • Operating Supply Voltage (V)
    1
  • Logic Elements
    39000
  • Number of Multipliers
    56 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    1512
  • Total Number of Block RAM
    2
  • Maximum Distributed RAM Bits
    245760
  • Device Logic Units
    39000
  • Device Number of DLLs/PLLs
    3
  • Programmability
    Yes
  • Reprogrammability Support
    No
  • Copy Protection
    No
  • In-System Programmability
    No
  • Speed Grade
    7
  • Minimum Operating Supply Voltage (V)
    0.95
  • Maximum Operating Supply Voltage (V)
    1.05
  • I/O Voltage (V)
    1|1.2|1.35|1.5|1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Tradename
    CrossLink™
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    17
  • Package Length
    17
  • PCB changed
    400
  • Standard Package Name
    BGA
  • Supplier Package
    CABGA
  • Pin Count
    400
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources