Infineon Technologies AGIQE006NE2LM5ATMA1MOSFETs

Keeping the system in mind, Infineon sets new standards in power MOSFET performance

Source-Down MOSFET Package Innovation: Solving the Power Density Challenge

The innovative Source-Down package flips the silicon die inside allowing for the source to be connected to the thermal pad. This offers significant benefits over today's Drain-Down industry standard by enabling a larger silicon die, reducing RDS(on) and offering superior thermal performance. Infineon's Source-Down package supports the customer’s requirement for high power density and optimized system level efficiency. Additionally, new layout options offer more flexibility for PCB designers to improve thermal and electrical performance at the system level. The product family is currently available in 25V and 40V options with additional voltages being currently worked on.



Applications

  • •  Drives
  • •  SMPS
  • •  Server
  • •  Telecom
  • •  OR-ing


Features

  • •  Major reduction in RDS(on) – up to 25 percent
  • •  Superior thermal performance in RthJC
  • •  Optimized layout possibilities
  • •  Standard Gate footprint


Benefits

  • •  High current capability
  • •  More efficient use of PCB area
  • •  Highest power density and performance


Product Technical Specifications


 Ciss  4100.0 pF
 Coss  1700.0 pF
 ID (@25°C)    max  298.0 A
 IDpuls    max  1192.0 A
 Operating Temperature    min  max  -55.0 °C    150.0 °C
 Ptot    max  89.0 W
 Package  PQFN 3.3x3.3 Source-Down
 Polarity  N
 QG (typ @10V)  61.7 nC
 QG (typ @4.5V)  28.5 nC
 RDS (on) (@4.5V)    max  0.8 mΩ
 RDS (on) (@10V)    max  0.65 mΩ
 Rth  1.4 K/W
 RthJA    max  60.0 K/W
 RthJC    max  1.4 K/W
 VDS    max  25.0 V
 VGS(th)    min  max  1.3 V    2.0 V
 VGS    max  16.0 V


 OPN  IQE006NE2LM5ATMA1
 Product Status  active and preferred
 Package Name  PG-TSON-8
 Completely lead free  no
 Halogen free  yes
 RoHS compliant  yes
 Packing Size  5000
 Packing Size  TAPE & REEL
 Moisture Level  1
 Moisture Packing  NON DRY


Featured Content

Application Note
E-Learning Presentation
Product Brief









Related Products



OPN Product Description Part Class Static Sensitive RoHS Compliant Lead Free
IQE013N04LM6ATMA1 40V OptiMOS™ MOSFET in Source-Down PQFN 3.3x3.3 Standard Gate Low-voltage MOSFETs T Y Y
IQE013N04LM6CGATMA1 40V OptiMOS™ MOSFET in Source-Down PQFN 3.3x3.3 Center Gate Low-voltage MOSFETs T Y Y
IQE006NE2LM5CGATMA1 25V OptiMOS™ MOSFET in Source-Down PQFN 3.3x3.3 Center Gate Low-voltage MOSFETs T Y Y


Discover More Solutions from Infineon Technologies

Discover New Products from Infineon Technologies


273 parts: Ships tomorrow

    Total$0.89Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2146+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      1
      Maximum Of:
      273
      Country Of origin:
      Austria
         
      • Price: $0.8939
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2146+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Austria
      • In Stock: 273 parts
      • Price: $0.8939

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.