Infineon Technologies AGIQE006NE2LM5CGATMA1MOSFETs
Keeping the system in mind, Infineon sets new standards in power MOSFET performance
Source-Down MOSFET Package Innovation: Solving the Power Density Challenge
The innovative Source-Down package flips the silicon die inside allowing for the source to be connected to the thermal pad. This offers significant benefits over today's Drain-Down industry standard by enabling a larger silicon die, reducing RDS(on) and offering superior thermal performance. Infineon's Source-Down package supports the customer’s requirement for high power density and optimized system level efficiency. Additionally, new layout options offer more flexibility for PCB designers to improve thermal and electrical performance at the system level. The product family is currently available in 25V and 40V options with additional voltages being currently worked on.
Applications
- • Drives
- • SMPS
- • Server
- • Telecom
- • OR-ing
Features
- • Major reduction in RDS(on) – up to 25 percent
- • Superior thermal performance in RthJC
- • Optimized layout possibilities
- • Standard and Center-Gate footprint
Benefits
- • High current capability
- • More efficient use of PCB area
- • Highest power density and performance
- • Optimized footprint for MOSFET parallelization with Center-Gate
Featured Articles & Videos
Application Note
E-Learning Presentation
Product Selection Guide
Product Brief
Related Products
| OPN | Product Description | Part Class | Static Sensitive | RoHS Compliant | Lead Free |
| IQE013N04LM6ATMA1 | 40V OptiMOS™ MOSFET in Source-Down PQFN 3.3x3.3 Standard Gate | Low-voltage MOSFETs | T | Y | Y |
| IQE013N04LM6CGATMA1 | 40V OptiMOS™ MOSFET in Source-Down PQFN 3.3x3.3 Center Gate | Low-voltage MOSFETs | T | Y | Y |
Discover More Solutions from Infineon Technologies
Discover New Products from Infineon Technologies
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 25 | |
| 16 | |
| 2 | |
| 41 | |
| 100 | |
| 1 | |
| 0.65@10V | |
| 28.5@4.5V|61.7@10V | |
| 61.7 | |
| 4100@12V | |
| 2100 | |
| 5.3 | |
| 2.6 | |
| 27 | |
| 5.3 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 3.3 |
| Package Length | 3.3 |
| PCB changed | 9 |
| Supplier Package | TTFN EP |
| 9 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

