Infineon Technologies AGIMBG120R030M1HXTMA1MOSFETs

IMBG120R030M1HXTMA1 | CoolSiC™ MOSFETs 1200V in D2PAK-7L package - achieve top efficiency and enable passive cooling in servo drives, chargers and industrial power supplies.

Infineon presents CoolSiCTM MOSFET 1200 V class in a new D2PAK-7L package. A broad RDS(on) portfolio from 30 mΩ up to 350 mΩ enables top efficiency in a wide power range of industrial power supplies, chargers, as well as various ampere ratings in servo drives.

CoolSiC™ trench MOSFET technology is optimized to combine performance with reliability in operation, complemented by a 3 µs short-circuit withstand time. Thanks to .XT interconnection technology, the thermal capabilities in a small package form factor are significantly improved. .XT technology allows 30% extra loss to be dissipated through the chip-package interconnection, compared to standard packages. The new CoolSiC™ .XT portfolio shows best-in-class thermal performance and cycling capabilities: up to 14% higher output current, or doubled switching frequency, or 10-15°C lower operating temperatures compared to standard interconnection.

Discover the multiple ways of improving application performance with this SMD portfolio: passive cooling solutions, increased power density, longer lifetimes, and more.

Summary of Features

  • Very low switching losses
  • Short-circuit withstand time, 3 µs
  • Fully controllable dV/dt
  • Benchmark gate threshold voltage, VGS(th) = 4.5 V
  • Robustness against parasitic turn-on, 0 V turn-off gate voltage can be applied
  • Robust body diode for hard commutation
  • .XT interconnection technology for best-in-class thermal performance
  • 1200 V optimized SMD package with creepage and clearance distances, > 6.1 mm on PCB
  • Sense pin for optimized switching performance

Benefits

  • Efficiency improvement
  • Enabling higher frequency
  • Increased power density
  • Cooling effort reduction
  • Reduction of system complexity and cost
  • SMD package enables direct integration into PCB, with natural convection cooling without extra heatsink

Potential Applications

  • Drives
  • Infrastructure - Charger
  • Energy generation – Solar string inverter and solar optimizer
  • Industrial power supplies – Industrial UPS

1,000 parts: Ships in 2 days

    Total$7,927.30Price for 1000

    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2408+
      Manufacturer Lead Time:
      26 weeks
      • In Stock: 1,000 parts
      • Price: $7.9273

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.