Arrow Development ToolsAI-ML Board | I.IMX8X_AI_ML

SBC, 1.2GHz NXP CPU 2GB LPDDR4

*Kit includes board only. Debug Cable, Power Supply and P/S Adapter cable to be purchased separately.

 

AI-ML Board Description

The AI-ML Board is a single-board computer powered by the NXP i.MX 8X SoC, incorporating a quadcore 64-bit Arm-A35, dedicated GPU and VPU, 4K support, Wi-Fi, Bluetooth and a wide range of I/ O. 96Boards is a 32-bit and 64-bit ARM® Open Platform hosted by Linaro™ with the intension to serve the software/ maker and embedded OEM communities.

Watch this Unboxing and Demo Video

 

Features

• Arm A35 Quad-Core 64-bit @ 1.2 GHz
• Cortex-M4F Core
• Tensilica HiFi 4 DSP Core
• 2-GB LPDDR4 @ 1,600 MHz Industrial
• Temp by Micron
• 4× Vec4 Shaders with 16 Execution Units
• H.265 — up to 4K @ 30 fps Decode
• H.264 — up to 1080 @ 60 fps Encode
• HDMI Output
• Dual MIPI Display support
• Cypress’ industry-leading 802.11ac Wi-Fi and Dual-Mode Bluetooth wireless connectivity
• 2 USB (2× 3.0 and 1× Micro-USB B)
• 40-Pin Low-Speed Connector
• 60-Pin High-Speed Connector
• Dimensions: 85 mm by 54 mm meeting 96Boards™ Consumer Edition Extended specifications

 

Accessories

Power Supply
MEAN WELL GST60A12-P1J
REQUIRED - 5.5/2.1mm to 4.75/1.7mm cable DC plug converter

Cameras
BASLER (acA5472-17uc)
Optotune lense for Basler camera module (EL-16-40-TC)
D3 CAMERA MEZZ OV5640

uSD Card
Micron MTSD032AHC6MS-1WT IT:D (32GB micro SD Card 3DTLC Industrial Class)

Display
Use any HDMI enabled monitor

Debug Cables
Tectona TE-C0344 cable is an UART to USB adapter cable

 

Additional Information

AI_ML Users Guide
AI_ML Demo Users Guide
AI_ML Board Schematics

 

This board was designed and developed by einfochips-Logo-100x42  96Board-Logo-100x35.

 

293 parts: Ships tomorrow

    Total$450.08Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1948+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      India
      • In Stock: 293 parts
      • Price: $450.08

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.