MEAN WELLGST60A12-P1JExternal Plug-In Adapters
Plug-In Adapter Single-OUT 12V 5A 60W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 5 | |
| 60 | |
| 3000VAC | |
| 1% | |
| 3% | |
| 35(Max)@115VAC | |
| 1.4(Typ)@115VAC | |
| 47 to 63 | |
| 50@230VAC | |
| 89.5(Typ) | |
| IEC 320 C14 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| Yes | |
| 120mV(Max) | |
| Overload|Over Temperature|Over Voltage|Short Circuit | |
| -30 | |
| 70 | |
| 305 | |
| Mounting | Desktop |
| Package Height | 31.5 |
| Package Width | 50 |
| Package Length | 125 |
Use electrical sub-system energy to power your electronic devices using a regulated GST60A12-P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 5 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 12 V and maximum output power of 60 W. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

