Arrow Electronic Components Online
D3CAMERAMEZZOV5640|D3ENGIN|simage
D3CAMERAMEZZOV5640|D3ENGIN|limage
Top Searched
Sensor Development Boards and Kits

D3 CAMERA MEZZ OV5640

D3 Camera MEZZ OV560. DragonBoard 410c Camera Kit connects up to two MIPI CSI-2 cameras. OV5640 Image Sensor Mezzanine Board with Linux OS

D3 Embedded
Datasheets 

Part of the DragonBoard 410c Camera Kit, the D3 Camera MEZZ OV560 mezzanine board is also sold separately here.  This board connects up to two  MIPI CSI-2 cameras directly to the  DragonBoard 410c.  One miniature camera module is included with the mezzanine board. Expansion headers on the mezzanine board provide access to other communication interfaces on the Snapdragon 410E including I2C, SPI, and UART

Conforms to 96Boards Consumer Edition Specification

Camera Interfaces: Two MIPI CSI-2 (2-lane)

Expansion Interfaces: Two UART, two SPI, one I2C, one PCM, GPIO

Recommended Power Supply: WM24P6-12-A-QL

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Mezzanine Board
  • Supported Device
    OV5640
  • Supported Device Technology
    Image
  • Interface Type
    GPIO/I2C/MIPI CSI-2/PCM/SPI/UART
  • Operating Systems
    Linux
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
Order Quantity

Documentation and Resources

Datasheets
Design resources