NexperiaGAN041-650WSBQMOSFETs
Trans MOSFET N-CH GaN 650V 47.2A 3-Pin(3+Tab) TO-247 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| GaN | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 20 | |
| -55 to 175 | |
| 47.2 | |
| 41@10V | |
| 22@10V | |
| 1500@400V | |
| 187000 | |
| 17 | |
| 14 | |
| 36 | |
| 14 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21.08(Max) |
| Package Width | 5.16(Max) |
| Package Length | 16.03(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

