Infineon Technologies AGCYBT-343026-01Bluetooth

Bluetooth v5.0 (BLE) SMART SOC Class I/Class II IoT 4Mbps 3.3V T/R

AIROC™ CYBT-343026-01 Bluetooth® & Bluetooth® LE Module based on CYW20706

Infineon’s AIROC™ CYBT-343026-01 is a fully certified Bluetooth® Smart Ready wireless embedded module based on a proven hardware design and Infineon’s AIROC™ CYW20706 silicon device. This module includes a royalty-free Bluetooth® stack compatible with Bluetooth® 5.0. It is available in 12.0 × 15.5 × 1.95 mm package SMT form-factor, with an external -u.FL antenna and is certified to FCC, ISED, MIC, and CE regulations.

CYBT-343026-01 provides all necessary components required to operate Bluetooth® LE and/or BR/EDR communication standards with a maximum TX output power of +12 dbm for Bluetooth® Classic, +9 dBm for Bluetooth® Low Energy modes, offering a Bluetooth LE connection range of up to 250 meters at 9 dBm.

This highly integrated module is supported in the ModusToolbox™ and is globally certified to support fast time-to-market, helping cutdown the additional time needed for design, development and certification. Infineon’s AIROC™ CYBT-343026-01 module complies with Bluetooth® core specification version 5.0 and is SIG qualified.



Target Applications

  • Bluetooth® Audio
  • Point-of-Sale Devices
  • Toys
  • Portable Medical Equipment
  • Commercial Building Automation
  • Light Electric Vehicles
  • Asset Tracking
  • EV Charging
  • Industrial Automation


Application Images




Product Features

  • Qualification and Certification: Bluetooth® SIG QDID1, FCC, CE, MIC2 and ISED3
  • Small Footprint: 12.0 mm x 15.5 mm x 1.95 mm, 24-pad SMT with 11 GPIO
  • Bluetooth® 5.0
    • BR/EDR: -93.5 dBm Rx sensitivity, +12 dBm Tx output power
    • BLE: -96.5 dBm Rx Sensitivity, +9 dBm Tx output power
  • Supports Basic Rate, Enhanced Data Rate, and Bluetooth® Low Energy
  • 352KB RAM / 848KB ROM
  • 96 MHz Arm Cortex-M3
  • 24 GPIOs
  • Highly Integrated Solution
    • 1 crystal, 512KB Flash, PCB antenna
    • 2-wire Global Coexistence Interface (GCI)
    • PCM/I2S Audio interface with wideband speech support
    • Simultaneous multiple Master and Slave
    • Secure over-the-air (OTA) firmware upgrade


Related Products


Product Type Description Part Number
SoC CYW20706 Tray CYW20706UA2KFFB4G
SoC CYW20706 Tape & Reel CYW20706UA2KFFB4GT
SoC Development Kit CYW20706 evaluation kit CYW920706WCDEVAL
Module Development Kit CYBT-343026 evaluation kit CYBT-343026-EVAL


Import TariffMay apply to this part

422 parts: Ships tomorrow

    Total$4.17Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2247+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 422 parts
      • Price: $4.166

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.