Arrow Electronic Components Online
CYBT343026EVAL|INFINEON|originalImage
CYBT343026EVAL|INFINEON|limage
RF/Wireless Development Boards and Kits

CYBT-343026-EVAL

CYBT-343026-01 Bluetooth Evaluation Board

Infineon Technologies AG
Datasheets 

AIROC™ CYBT-343026-EVAL Bluetooth® & Bluetooth® LE Module Evaluation Kit

Ready to take your IoT projects to the next level? The Infineon AIROC™ Bluetooth® & Bluetooth® LE Module Evaluation Kit (CYBT-343026-EVAL) enables evaluation, prototyping, and development of a wide array of IoT applications using the AIROC™ CYBT-343026-01 module. With easy setup and intuitive design, you can evaluate, prototype, and develop a wide range of applications quickly and conveniently. The AIROC™ CYBT-343026-01 module is based on the CYW20706 system on a chip, which is Bluetooth® 5.2-compliant, stand-alone baseband processor with an integrated 2.4 GHz transceiver. AIROC™ CYBT-343026-EVAL Bluetooth® & Bluetooth® LE Module Evaluation Kit helps evaluate the module device functionality and also to develop applications quickly for faster time-to-market.

The CYBT-343026 device and this evaluation kit are supported in ModusToolbox™. Infineon’s ModusToolbox™ Software is a modern, extensible development environment supporting a wide range of Infineon microcontroller devices, including PSoC™ Arm® Cortex® Microcontrollers, XMC™ Industrial Microcontrollers, AIROC™ Wi-Fi devices, AIROC™ Bluetooth® devices, and USB-C Power Delivery Microcontrollers.

Quick Start and User Guide



Features

  • An evaluation board that can support various Bluetooth protocols including Generic Access Profile (GAP), Generic Attribute Profile (GATT), Security Manager Protocol (SMP), Radio Frequency Communication protocol (RFCOMM), Service Discovery Protocol (SDP), and BLE Mesh protocol
  • Eval board with integrated serial flash
  • Input/output interfaces for communications and programming
  • External headers for debugging and connectivity


Kit Contents

  • 1 X Infineon AIROC™ Bluetooth® & Bluetooth® LE Module Evaluation Kit (CYBT-343026-EVAL) with on-board CYBT-343026-01 module
  • 1 X USB Cable


Related Products


Product Type Description Part Number
SoC CYW20706 Tray CYW20706UA2KFFB4G
SoC CYW20706 Tape & Reel CYW20706UA2KFFB4GT
Module CYW20706 based module CYBT-343026
Module Development Kit CYBT-343026 evaluation kit CYBT-343026-EVAL


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.1180
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    CYBT-343026-01
  • Supported Device Technology
    Bluetooth
  • Compatible External Board
    Arduino
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    USB

Documentation and Resources

Datasheets
Design resources