Arrow Electronic Components Online
CYW20706UA2KFFB4GT|INFINEON|simage
CYW20706UA2KFFB4GT|INFINEON|limage
Bluetooth

CYW20706UA2KFFB4GT

Bluetooth SoC for Embedded Wireless Devices

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.75
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Protocols Supported
    Bluetooth v5.2 (BR/EDR/LE)
  • Power Class
    Class I/Class II
  • Maximum Data Rate (Mbps)
    2
  • Minimum Operating Frequency (MHz)
    2402
  • Maximum Operating Frequency (MHz)
    2480
  • Solutions
    ISM
  • ISM Band
    2.4GHz
  • Typical Sensitivity (dBm)
    -96.5
  • Interface Type
    I2C/I2S/PCM/SPI/UART/UART
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)-0.13(Min)
  • Package Width
    4
  • Package Length
    4.5
  • PCB changed
    49
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    49

Documentation and Resources

Datasheets
Design resources