Infineon Technologies AGBSC052N08NS5ATMA1MOSFETs

Trans MOSFET N-CH 80V 95A 8-Pin TDSON EP T/R

Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? Infineon Technologies' BSC052N08NS5ATMA1 power MOSFET can provide a solution. Its maximum power dissipation is 2500 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes optimos 5 technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.

Total In Stock: 41,507 parts

Regional Inventory: 21,507

    Total$0.77Price for 1

    21,507 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2225+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      Germany
         
      • Price: $0.7689
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2225+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Germany
      • In Stock: 1,507 parts
      • Price: $0.7689
    • (5000)

      Ships tomorrow

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2420+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Austria
      • In Stock: 20,000 parts
      • Price: $0.6348
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2518+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 20,000 parts
      • Price: $0.7398

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.