Arrow Electronic Components Online
AP62200WU7|DIODEZTX|simage
AP62200WU7|DIODEZTX|limage
DC to DC Converter and Switching Regulator Chip

AP62200WU-7

The AP62xxx family of parts features high efficiency, cost effectiveness, and design flexibility all housed within compact and space saving designs.

Diodes Incorporated
Datasheets 

AP62xxx Synchronous Buck Converters

The AP62xxx family of DC/DC buck converters provides a robust set of features such as overcurrent protection, thermal shutdown, and synchronous rectification. These buck converters also offer high efficiency, cost effectiveness, design flexibility, and a wide range of other benefits all housed within compact and space saving designs.

Features and Benefits

•  Automatic Switching from PWM to PFM Mode (AP62150/200/200T)
  o  Maintains high efficiency, even during light loads (AP62201 maintains PWM operation at light loads)
•  Built-in Current Source on EN Pin
  o  Supports automatic start-up, UVLO threshold adjust, and sequencing
•  Internal 2.5ms Soft-Start Time
  o  Reduces start-up inrush currents
•  Constant On-Time (COT) Control
  o  Provides fast transient response and eases loop stabilization
•  Pin Compatibility Among 1.5A, 2A, 2.5A, and 3A Versions in SOT63 & TSOT26 Packages
  o  Allows for a simple PCB layout with design flexibility
•  4.2V to 18V Operating Voltage Range
  o  Works across the full 5V~12V range of appliance and consumer electronics applications
•  Selectable Switching Frequency: 400kHz/800kHz/1.2MHz
  o  Optimized converter which allows high-efficiency
•  Selectable Operation Modes: PFM/USM/PWM
  o  Pulse-frequency modulation – increases light load efficiency
  o  Ultrasonic mode – avoids audible frequency range
  o  Pulse width modulation – low output voltage ripple
•  Programmable Soft-Start and Tracking
  o  Reduced Inrush current and supports various tracking capabilities (ratiometric, coincidental, and sequencing)

Applications

•  5V and 12V Input Distributed Power Bus Supplies
•  Set-Top Box, IP Cameras, Gaming Consoles
•  Small-Cell Base Stations
•  Servers, Cloud Computing, Storage
•  Network Systems
•  Flat Screen TV Sets and Monitors
•  Home Appliances and Home Audio Systems

Application Photos





Articles and Videos

Improving Power Conversion Efficiency with Super Barrier Rectifiers (PDF)
Read Now

Minimizing EMI in Switched-mode PSUs (PDF)
Read Now

AP62xxx Family

AP62200WU-7
AP62250WU-7
AP62200TWU-7
AP62201WU-7
AP62301WU-7
AP62250Z6-7
AP62600SJ-7
AP62150Z6-7
AP62150WU-7
AP62300TWU-7
AP62300Z6-7
AP62200Z6-7
AP62300WU-7
AP62301Z6-7

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    750(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.8 to 7
  • Maximum Output Current (A)
    2
  • Minimum Input Voltage (V)
    4.2
  • Maximum Input Voltage (V)
    18
  • Operating Supply Voltage Range (V)
    4.2 to 18
  • Typical Quiescent Current (uA)
    270
  • Efficiency (%)
    84
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-26
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources