Panasonic IndustryAHES4193Power Relays
Power Relay 48VDC 40(NO)/1(NC)A DPST-NO/SPST-NC(36mm 30mm 40mm) THT
35A PCB relay with 2NO and optional feedback contact
The HE-S relay accommodates two NO contacts with a contact gap of 3.2mm and is also available with an auxiliary contact. With welded main contacts, this contact retains an opening of at least 0.5mm and can switch 1A at 230VAC. This configuration is certified for mirror contacts by the VDE in accordance with IEC 60947-4-1. As the auxiliary contact is switched via a separate actuator, it is electrically isolated from the contact set – its connections are routed outwards parallel to the coil terminals.
Application
• AC/DC wall box
• AC/DC charging station
• Inverters
• Motor control
• Renewable energy solar, wind & fuel cell
Features and Benefits
• Contact arrangement of 2a or 2a1b
• Compact size: W (30mm) x L (36mm) x H (40mm)
• Clearance & creepage distance > 8.0mm
• Coil holding power: 170mW
• Mirror contact structure according to IEC 60947-4-1
• Contact gap min. 3.2mm
Related Products
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DPST-NO|SPST-NC | |
| 2 Form A|1 Form B | |
| 48 | |
| 39 | |
| 1.2255K | |
| 36VDC | |
| 2.4VDC | |
| 480(NO)/277(NC) | |
| 110(NO)/30(NC) | |
| 40(NO)/1(NC) | |
| 550W|11.08kVA(NO)/30W|277VA(NC) | |
| 30 | |
| 10 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 8 | |
| -40 | |
| 85 | |
| 64 | |
| 36 | |
| 30 | |
| 40 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

