Panasonic IndustryAHER4191Power Relays
Power Relay 12VDC 40(NO)/1(NC)A 4PST-NO/SPST-NC(58mm 35mm 47mm) THT
40A PCB relay for 3 phase systems with feedback contact
HE-R relay is the first printed relay which can be used as the main switching element in 3 phase systems. Due to its compact size, it enables the customer to bring the switching function on PCB. This contributes to considerable space & cost savings. Each of the 4 NO contacts are able to switch 40A up to an ambient temperature of +85°C - also a result of the sophisticated thermal design and a unique low coil holding power. An optional NC contact as feedback contact can handle low level loads down to 10mA / 5VDC. The IEC62955 compliant HE-R relay is a perfect option for demanding wall box designs.
Application
• AC/DC wall box
• AC/DC charging station
• Inverters
• Motor control
• Renewable energy solar, wind & fuel cell
Features and Benefits
• Contact arrangement of 4a or 4a1b
• Compact size: W (35mm) x L (58mm) x H (47mm)
• Short circuit capability VDE-certified according to IEC 62955, In ≤ 32A
• Clearance & creepage distance > 8.0mm
• Coil holding power: 490mW
• Mirror contact structure according to IEC 60947-4-1
• Contact gap min. 3.6mm
Related Products
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 4PST-NO|SPST-NC | |
| 4 Form A|1 Form B | |
| 12 | |
| 333 | |
| 36 | |
| 9VDC | |
| 0.6VDC | |
| 480(NO)/277(NC) | |
| 30(NC) | |
| 40(NO)/1(NC) | |
| 50 | |
| 30 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 12 | |
| -40 | |
| 85 | |
| 180 | |
| 58 | |
| 35 | |
| 47 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
