This is a robust high temperature right angle SMD LED in PLCC package. This 4.0 x 4.0mm right angle PLCC SMD LED are specifically engineered to operate in harsh environment. It can operate within a wide temperature range, from as low as -40°C(-104°F) to as high as 100°C (212°F). This wide temperature tolerance makes it suitable for applications exposed to extreme temperature variations. With its ability to operate in such a broad temperature range, this LED is versatile and can be used in various applications.
Key Features and Benefits
- • Low Current: IF = 2mA
- • Wide viewing angle: 120°
- • Operation Temperature -40°C - 100°C
- • Storage Temperature -40°C - 110°C
- • RoHS compliant & Halogen-Free
Applications
- • Industrial Equipment & Machinery
- • Transportation
- • Electrical Equipment
- • Networking & Enterprise Solutions
Related Products
APT1608ZGC-AMT
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Uni-Color | |
| Chip LED | |
| Blue | |
| 1 | |
| InGaN | |
| Circular | |
| Water Clear | |
| Right Angle | |
| 50mcd(Max) | |
| 475(Max) | |
| 460 | |
| 120 | |
| 20 | |
| 3.1 | |
| 5 | |
| 80 | |
| -40 | |
| 100 | |
| No | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4 mm |
| Package Width | 3.6 mm |
| Package Length | 4 mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

