TE Connectivity2226910-1Connector Circular
Standard Circular Connectors, Wire-to-Wire, 6 Position, Sealable, Wire & Cable, Signal, Black Zinc Nickel, O.C.H. Micro Circular Connectors
DESIGNED . . . AUTHORIZED . . . US ARMY NETT WARRIOR SOLDIER VEST APPLICATIONS.
Authorized for Use in Nett Warrior Soldier Vests and Peripheral Devices.
The Nett Warrior program was developed by the US Army to provide ground soldiers with instant situational awareness and communications capability by directly connecting them to the army’s tactical network. Like all communications devices, smaller and lighter is the order of the day. Every ounce saved is extra weight taken off the backs of our soldiers. TE Connectivity (TE) is now an authorized source for Nett Warrior soldier vest and vest peripheral devices. This now gives the industry another authorized source for Nett Warrior connectors.
Small circular push/pull and quick disconnect ruggedized connector designed for battlefield conditions. Developed to provide ground soldiers with instant situational awareness and communication capabilities.
Applications
- • Soldier Vest Cables
- • Battery Packs
- • Antennas
- • Communication/Power Hubs
- • Radios
- • Military Vehicles
Application images




Features & Benefits
- • Small
- • Light
- • Tough
- • Compatible
- • High Performance
- • Durable/Rugged
Specs
- • Meets mechanical and environmental performance requirements of MIL-STD-810G
- • Meets IP67 target when in the mated position
- • Push/pull quick disconnect coupling meets breakaway force of 13 +/- 3 lbs.
- • Offer OCH options with less breakaway force (2-3 lb. option & 6-8 lb. option)
- • Standard OCH contacts rated to 5A
- • Design in-process to meet up to 7.5/8-10A
Related Products
View all orderable part numbers
Related Search
All parts related to Nett Warrior / O.C.H. Connectors
| PN | Description | Contact Type | # of Positions | |
| 2226910-1 | Connector Plug - Cable Applied | Pin (crimp) | 6 | O.C.H. Cable Applied Plug/Receptacle |
| 2226920-1 | Connector Receptacle - Cable Applied | Socket (crimp) | 6 | |
| 2828420-1 | Connector Receptacle - Battery | Socket (PCB solder tail) | 6 | O.C.H. Receptacle PCB Termination |
| 2828420-2 | Connector Receptacle - Battery | Socket (PCB solder tail) | 7 | |
| 2337319-1 | Connector Plug | Pin (solder cup) | 6 | O.C.H. Anti-Rotation Plug/Receptacle |
| 2339799-1 | Connector Receptacle | Socket (solder cup) | 6 | |
| 2329309-1 | Rear Panel Mount Plug | Pin (crimp) | 6 | O.C.H. Rear Panel Mount Plug/Receptacle Cable Applied |
| 2313387-1 | Rear Panel Mount Receptacle | Socket (crimp) | 6 | |
| 1-2329308-2 | Rear Panel Mount Receptacle | Socket (PCB solder tail) | 7 | O.C.H. Rear Panel Mount Plug/Receptacle PCB Termination (PCB Solder Tail) |
| 2395379-3 | OCH Plug End Cap, with slip knot | - | - |
| Not Compliant | |
| 3A611.Y.1 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Circular | |
| PL | |
| Panel Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 22-24 | |
| Aluminum | |
| Black Zinc Nickel | |
| 5/Contact | |
| 2.62 | |
| 15V | |
| -10 | |
| 70 | |
| 2000 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

