TE Connectivity2226920-1圆形连接器
Standard Circular Connectors, Wire-to-Wire, 6 Position, Sealable, Wire & Cable, Signal, Black Zinc Nickel, O.C.H. Micro Circular Connectors
TE Connectivity OCH Micro Circular Connectors
TE Connectivity's (TE) OCH Micro Circular Connectors feature a lightweight aluminum shell and thermoplastic inserts. These micro circular connectors are small, light, tough, and ruggedized for the battlefield condition. TE's OCH connectors include a wide variety of plugs, receptacles, and crimp contacts and come in different positions and contact types. These connectors offer high performance using a push-pull coupling that meets the breakaway force of 13±3lbf. The ruggedized small circular connector variants meet the mechanical and environmental performance requirements as per the MIL-STD-810G standard. Typical applications include soldier vest cables, batteries, radios, antennas, and military vehicles.
Applications
- • Soldier Vest Cables
- • Batteries
- • Antennas
- • Communication/Power Hubs
- • Radios
- • Military Vehicles
Application images

Features & Benefits
- • Small
- • Light
- • Tough
- • Compatible
- • High Performance
- • Durable/Rugged
View all orderable part numbers
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| 22-24 | |
| Aluminum | |
| Black Zinc Nickel | |
| 5/Contact | |
| 2.8 | |
| 15V | |
| -10 | |
| 70 | |
| 2000 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

