VPG Foil Resistors Variable Resistors
55 VPG Foil Resistors Variable Resistors
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Type | Resistance Value - (Ohm) | Tolerance | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Special Features | Linear or Logarithmic | Termination Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Number of Elements | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Y00562K00000K0L
Res Metal Foil Trimmer 2K Ohm 10% 0.75W(3/4W) 26(Mech)Turns 2.79mm (20.57 X 4.83 X 6.86mm) Pin Thru-Hole Box/Foam
|
From $19.81 to $31.75
Per Unit
|
VPG Foil Resistors | Trimmer | 2K | 10% | Metal Foil | ±15 | Ultra High Precision | Lin | Pin | 2.79 | 26(Mech) | 1 | Rectangular | 20.57 | 6.86 | 4.83 | Box|Foam | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||
Y00591K00000J0L
Res Metal Foil Trimmer 1K Ohm 5% 0.75W(3/4W) 26(Mech)Turns 2.79mm (20.57 X 4.83 X 6.86mm) Pin Thru-Hole Box
|
From $16.24 to $26.06
Per Unit
|
VPG Foil Resistors | Trimmer | 1K | 5% | Metal Foil | ±5 | Lin | Pin | 2.79 | 26(Mech) | 1 | 20.57 | 6.86 | 4.83 | Box | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||
Y00565K00000K0L
Res Metal Foil Trimmer 5K Ohm 10% 0.75W(3/4W) 26(Mech)Turns 2.79mm (20.57 X 4.83 X 6.86mm) Pin Thru-Hole Bulk
|
From $19.81 to $31.75
Per Unit
|
VPG Foil Resistors | Trimmer | 5K | 10% | Metal Foil | ±15 | Lin | Pin | 2.79 | 26(Mech) | 1 | 20.57 | 6.86 | 4.83 | Bulk | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||
Y505310K0000J0L
Res Metal Foil Trimmer 10K Ohm 5% 0.25W(1/4W) 21(Mech)Turns 2.03mm (7.72 X 4.45 X 6.7mm) Pin Thru-Hole Box
|
From $48.87 to $66.73
Per Unit
|
VPG Foil Resistors | Trimmer | 10K | 5% | Metal Foil | ±10 | Lin | Pin | 2.03 | 21(Mech) | 1 | 7.72 | 6.7 | 4.45 | Box | No | No | No | No | EAR99 | Yes | Yes | |||||||
Y40531K00000J0L
Res Metal Foil Trimmer 1K Ohm 5% 0.25W(1/4W) 21(Mech)Turns 2.03mm (6.7 X 4.45 X 7.72mm) Pin Thru-Hole Box
|
From $48.87 to $66.73
Per Unit
|
VPG Foil Resistors | Trimmer | 1K | 5% | Metal Foil | ±10 | Lin | Pin | 2.03 | 21(Mech) | 1 | 6.7 | 7.72 | 4.45 | Box | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||
Y505150R0000J0L
Res Metal Foil Trimmer 50 Ohm 5% 0.5W(1/2W) 25(Mech)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Pin Thru-Hole Box
|
From $32.94 to $46.39
Per Unit
|
VPG Foil Resistors | Trimmer | 50 | 5% | Metal Foil | ±25 | Lin | Pin | 3.18 | 25(Mech) | 1 | 33.53 | 8.26 | 4.95 | Box | No | No | No | No | EAR99 | Yes | Yes | |||||||
Y5051500R000J0L
Res Metal Foil Trimmer 500 Ohm 5% 0.5W(1/2W) 25(Elec)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Pin Thru-Hole Box
|
From $32.94 to $46.39
Per Unit
|
VPG Foil Resistors | Trimmer | 500 | 5% | Metal Foil | ±25 | Lin | Pin | 3.18 | 25(Elec) | 1 | 33.53 | 8.26 | 4.95 | Box | No | No | No | No | EAR99 | Yes | Yes | |||||||
Y505110K0000J0L
Res Metal Foil Trimmer 10K Ohm 5% 0.5W(1/2W) 25(Elec)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Pin Thru-Hole Box
|
From $32.94 to $46.39
Per Unit
|
VPG Foil Resistors | Trimmer | 10K | 5% | Metal Foil | ±25 | Lin | Pin | 3.18 | 25(Elec) | 1 | 33.53 | 8.26 | 4.95 | Box | No | No | No | No | EAR99 | Yes | Yes | |||||||
Y50515K00000K0L
Res Metal Foil Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Mech)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Pin Thru-Hole Box
|
From $31.36 to $44.81
Per Unit
|
VPG Foil Resistors | Trimmer | 5K | 10% | Metal Foil | ±25 | Lin | Pin | 3.18 | 25(Mech) | 1 | 33.53 | 8.26 | 4.95 | Box | No | No | No | No | EAR99 | Yes | Yes | |||||||
Y4069100R000J9L
Res Metal Foil Trimmer 100 Ohm 5% 0.25W(1/4W) 21(Mech)Turns 2.29mm (11.56 X 4.32 X 10.67mm) Pin Thru-Hole Box/Foam
|
From $22.52 to $33.71
Per Unit
|
VPG Foil Resistors | Trimmer | 100 | 5% | Metal Foil | ±10 | Lin | Pin | 2.29 | 21(Mech) | 1 | 11.56 | 10.67 | 4.32 | Box|Foam | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||
Y006910K0000J9L
Res Metal Foil Trimmer 10K Ohm 5% 0.25W(1/4W) 21(Mech)Turns 2.29mm (9.53 X 4.32 X 12.7mm) Pin Thru-Hole Box/Foam
|
From $22.52 to $33.71
Per Unit
|
VPG Foil Resistors | Trimmer | 10K | 5% | Metal Foil | ±10 | Lin | Pin | 2.29 | 21(Mech) | 1 | 9.53 | 12.7 | 4.32 | Box|Foam | No | No | No | No | EAR99 | Yes | Yes | |||||||
Y4053500R000J0L
Res Metal Foil Trimmer 500 Ohm 5% 0.25W(1/4W) 21(Mech)Turns 2.03mm (6.7 X 4.45 X 7.72mm) Pin Thru-Hole Box
|
From $48.87 to $66.73
Per Unit
|
VPG Foil Resistors | Trimmer | 500 | 5% | Metal Foil | ±10 | Lin | Pin | 2.03 | 21(Mech) | 1 | 6.7 | 7.72 | 4.45 | Box | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||
Y505120K0000J0L
Res Metal Foil Trimmer 20K Ohm 5% 0.5W(1/2W) 25(Elec)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Pin Thru-Hole Box
|
From $32.94 to $46.39
Per Unit
|
VPG Foil Resistors | Trimmer | 20K | 5% | Metal Foil | ±25 | Lin | Pin | 3.18 | 25(Elec) | 1 | 33.53 | 8.26 | 4.95 | Box | No | No | No | No | EAR99 | Yes | Yes | |||||||
Y005310K0000J0L
Res Metal Foil Trimmer 10K Ohm 5% 0.25W(1/4W) 21(Mech)Turns 2.03mm (6.7 X 7.59 X 4.45mm) Pin Thru-Hole Box
|
From $48.87 to $66.73
Per Unit
|
VPG Foil Resistors | Trimmer | 10K | 5% | Metal Foil | ±10 | Lin | Pin | 2.03 | 21(Mech) | 1 | Square | 6.7 | 4.45 | 7.59 | Box | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||
Y50511K00000J0L
Res Metal Foil Trimmer 1K Ohm 5% 0.5W(1/2W) 25(Mech)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Pin Thru-Hole Box
|
From $32.94 to $46.39
Per Unit
|
VPG Foil Resistors | Trimmer | 1K | 5% | Metal Foil | ±25 | Lin | Pin | 3.18 | 25(Mech) | 1 | 33.53 | 8.26 | 4.95 | Box | No | No | No | No | EAR99 | Yes | Yes | |||||||
Y505310R0000K0L
Res Metal Foil Trimmer 10 Ohm 10% 0.25W(1/4W) 21(Mech)Turns 2.03mm (7.72 X 4.45 X 6.7mm) Pin Thru-Hole Box
|
From $48.87 to $66.73
Per Unit
|
VPG Foil Resistors | Trimmer | 10 | 10% | Metal Foil | ±25 | Lin | Pin | 2.03 | 21(Mech) | 1 | 7.72 | 6.7 | 4.45 | Box | No | No | No | No | EAR99 | Yes | Yes | |||||||
Y50531K00000J0L
Res Metal Foil Trimmer 1K Ohm 5% 0.25W(1/4W) 21(Mech)Turns 2.03mm (7.72 X 4.45 X 6.7mm) Pin Thru-Hole Box
|
From $48.87 to $66.73
Per Unit
|
VPG Foil Resistors | Trimmer | 1K | 5% | Metal Foil | ±10 | Lin | Pin | 2.03 | 21(Mech) | 1 | 7.72 | 6.7 | 4.45 | Box | No | No | No | No | EAR99 | Yes | Yes | |||||||
Y50512K00000J0L
Res Metal Foil Trimmer 2K Ohm 5% 0.5W(1/2W) 25(Elec)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Pin Thru-Hole Box
|
From $32.94 to $46.39
Per Unit
|
VPG Foil Resistors | Trimmer | 2K | 5% | Metal Foil | ±25 | Lin | Pin | 3.18 | 25(Elec) | 1 | 33.53 | 8.26 | 4.95 | Box | No | No | No | No | EAR99 | Yes | Yes | |||||||
Y505120K0000K0L
Res Metal Foil Trimmer 20K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Pin Thru-Hole Box
|
From $31.36 to $44.81
Per Unit
|
VPG Foil Resistors | Trimmer | 20K | 10% | Metal Foil | ±25 | Lin | Pin | 3.18 | 25(Elec) | 1 | 33.53 | 8.26 | 4.95 | Box | No | No | No | No | EAR99 | Yes | Yes | |||||||
Y0053500R000J0L
Res Metal Foil Trimmer 500 Ohm 5% 0.25W(1/4W) 21(Mech)Turns 2.03mm (6.7 X 7.59 X 4.45mm) Pin Thru-Hole Foam
|
From $48.87 to $66.73
Per Unit
|
VPG Foil Resistors | Trimmer | 500 | 5% | Metal Foil | ±10 | Lin | Pin | 2.03 | 21(Mech) | 1 | Square | 6.7 | 4.45 | 7.59 | Foam | No | No | No | No | No | EAR99 | Yes | Yes | |||||
Y40535K00000K0L
Res Metal Foil Trimmer 5K Ohm 10% 0.25W(1/4W) 21(Mech)Turns 2.03mm (6.7 X 4.45 X 7.72mm) Pin Thru-Hole Box
|
From $48.87 to $66.73
Per Unit
|
VPG Foil Resistors | Trimmer | 5K | 10% | Metal Foil | ±25 | Lin | Pin | 2.03 | 21(Mech) | 1 | 6.7 | 7.72 | 4.45 | Box | No | No | No | No | EAR99 | Yes | Yes | |||||||
Y0069500R000J0L
Res Metal Foil Trimmer 500 Ohm 5% 0.25W(1/4W) 21(Mech)Turns 2.29mm (9.53 X 4.32 X 12.7mm) Pin Thru-Hole Box
|
From $22.52 to $33.71
Per Unit
|
VPG Foil Resistors | Trimmer | 500 | 5% | Metal Foil | ±10 | Lin | Pin | 2.29 | 21(Mech) | 1 | 9.53 | 12.7 | 4.32 | Box | No | No | No | No | EAR99 | |||||||||
Y406950R0000J0L
Res Metal Foil Trimmer 50 Ohm 5% 0.25W(1/4W) 21(Mech)Turns 2.29mm (11.56 X 4.32 X 10.67mm) Pin Thru-Hole Box
|
From $22.52 to $33.71
Per Unit
|
VPG Foil Resistors | Trimmer | 50 | 5% | Metal Foil | ±10 | Lin | Pin | 2.29 | 21(Mech) | 1 | 11.56 | 10.67 | 4.32 | Box | No | No | No | No | EAR99 | |||||||||
Y006910K0000J0L
Res Metal Foil Trimmer 10K Ohm 5% 0.25W(1/4W) 21(Mech)Turns 2.29mm (9.53 X 4.32 X 12.7mm) Pin Thru-Hole Box
|
From $22.52 to $33.71
Per Unit
|
VPG Foil Resistors | Trimmer | 10K | 5% | Metal Foil | ±10 | Lin | Pin | 2.29 | 21(Mech) | 1 | 9.53 | 12.7 | 4.32 | Box | No | No | No | No | No | EAR99 | ||||||||
Y00692K00000J0L
Res Metal Foil Trimmer 2K Ohm 5% 0.25W(1/4W) 21(Mech)Turns 2.29mm (9.53 X 4.32 X 12.7mm) Pin Thru-Hole Box
|
From $22.52 to $33.71
Per Unit
|
VPG Foil Resistors | Trimmer | 2K | 5% | Metal Foil | ±10 | Lin | Pin | 2.29 | 21(Mech) | 1 | 9.53 | 12.7 | 4.32 | Box | No | No | No | No | No | EAR99 |