VPG Foil ResistorsY505120K0000J0L
Res Metal Foil Trimmer 20K Ohm 5% 0.5W(1/2W) 25(Elec)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Pin Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 20K | |
| 5% | |
| 0.5 (1/2) | |
| Metal Foil | |
| -55 | |
| 150 | |
| ±25 | |
| Lin | |
| Pin | |
| Side | |
| 3.18 | |
| 25(Elec) | |
| 1 | |
| 9000 | |
| Box | |
| 33.53 | |
| 4.95 | |
| 8.26 | |
| 2.5 | |
| Through Hole |
Optimize functionality in your circuit by placing this Y505120K0000J0L potentiometer from Vishay Precision Group at critical points. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 20K Ohm. Its temperature coefficient is ±25 ppm/°C. This part has an operating temperature of -55 to 150 °C. This device utilizes metal foil technology. The Y505120K0000J0L part has a pin termination style. It has a tolerance of 5%. This product is 33.53 mm long, 8.26 mm tall and 4.95 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
