Resistor Trimmers, Potentiometers and Rheostats
Y505110K0000J0L
Res Metal Foil Trimmer 10K Ohm 5% 0.5W(1/2W) 25(Elec)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Pin Thru-Hole Box
VPG Foil ResistorsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
10K
Tolerance
5%
Power Rating (W)
0.5 (1/2)
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±25
Linear or Logarithmic
Lin
Termination Style
Pin
Positions of Adjustment
Side
Shaft Diameter (mm)
3.18
Number of Turns (Turns)
25(Elec)
Number of Elements
1
Electrical Rotation (°)
9000
Packaging
Box
Product Length (mm)
33.53
Product Depth (mm)
4.95
Product Height (mm)
8.26
Product Weight (g)
2.5
Mounting
Through Hole

