TT Electronics / BI Technologies Resistors
2,730 TT Electronics / BI Technologies Resistors
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Type | Resistor Type | Number of Resistors | Tolerance | Resistance Value - (Ohm) | Associated Resistor Family | Power Rating - (W) | Current Sensing | Technology | Product Depth - (mm) | Temperature Coefficient - (ppm/°C) | Special Features | Linear or Logarithmic | Fail Safe Fusible Resistor | Circuit Designator | Termination Style | Shaft Diameter - (mm) | Anti-Surge | Terminal Pitch - (mm) | Number of Turns - (Turns) | Number of Elements | Case Style | Package/Case | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64ZR100KLF
Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.37 X 4.19 X 6.86mm) Pin Thru-Hole Tube
|
From $1.254 to $1.3717
Per Unit
|
TT Electronics / BI Technologies | Trimmer | 10% | 100K | Cermet | 4.19 | ±100 | Lin | Pin | 1.78 | 12(Elec) | 1 | 7.37 | 6.86 | Tube | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
25PR1KLF
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.86 X 6.86 X 4.83mm) Pin Thru-Hole Tube
|
From $0.8563 to $0.865
Per Unit
|
TT Electronics / BI Technologies | Trimmer | 10% | 1K | Cermet | 6.86 | ±100 | Lin | Pin | 2.77 | 1(Elec)|1(Mech) | 1 | 6.86 | 4.83 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
| 83PR25KLF Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 8.12 X 4.57mm) Gull Wing SMD Box |
From $2.172 to $2.194
Per Unit
|
TT Electronics / BI Technologies | Trimmer | 10% | 25K | Cermet | 8.12 | ±100 | Lin | Gull Wing | 1(Elec)|1(Mech) | 1 | 6.35 | 4.57 | Box | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
P160KN2-0QC20B100K
Res Conductive Plastic POT 100K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (29.5 X 17 X 26.5mm) Pin Panel Mount/Through Hole Box/Tray
|
|
TT Electronics / BI Technologies | Potentiometer | 20% | 100K | Conductive Plastic | 17 | Lin | Pin | 6 | 1(Elec)|1(Mech) | 1 | 29.5 | 26.5 | Box|Tray | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
67YR5KLFTB
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Tube
|
From $1.0106 to $1.0208
Per Unit
|
TT Electronics / BI Technologies | Trimmer | 10% | 5K | Cermet | 4.95 | ±100 | Lin | Pin | 2.29 | 20(Elec) | 1 | 9.53 | 11.98 | Tube | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
68WFR5KLFAP
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 6.22 X 11.05mm) Pin Thru-Hole Ammo
|
From $1.1843 to $1.1963
Per Unit
|
TT Electronics / BI Technologies | Trimmer | 10% | 5K | Cermet | 6.22 | ±100 | Lin | Pin | 2.29 | 20(Elec) | 1 | 9.53 | 11.05 | Ammo | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
72XR2KLFTB
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 4.75 X 9.8mm) Pin Thru-Hole Tube
|
|
TT Electronics / BI Technologies | Trimmer | 10% | 2K | Cermet | 4.75 | ±100 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 9.53 | 9.8 | Tube | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
45GR1KLFT7
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 15(Elec)Turns 1.42mm (4.83 X 5.82 X 3.91mm) Gull Wing SMD T/R
|
|
TT Electronics / BI Technologies | Trimmer | 10% | 1K | Cermet | 5.82 | ±100 | Lin | Gull Wing | 1.42 | 15(Elec) | 1 | 4.83 | 3.91 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
P231-FC20BR10K
Res Conductive Plastic POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6mm (31.5 X 24 X 30.15mm) Solder Lug Panel Mount Box/Tray
|
From $1.2686 to $1.3877
Per Unit
|
TT Electronics / BI Technologies | Potentiometer | 20% | 10K | Conductive Plastic | 24 | Lin | Solder Lug | 6 | 1(Elec)|1(Mech) | 1 | 31.5 | 30.15 | Box|Tray | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
| 83PR500KLFTR Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 8.12 X 4.57mm) Gull Wing SMD T/R |
From $2.113 to $2.137
Per Unit
|
TT Electronics / BI Technologies | Trimmer | 10% | 500K | Cermet | 8.12 | ±100 | Lin | Gull Wing | 1(Elec)|1(Mech) | 1 | 6.35 | 4.57 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
72RXLR20KLF
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 4.75 X 9.8mm) Pin Thru-Hole Box
|
From $2.076 to $2.097
Per Unit
|
TT Electronics / BI Technologies | Trimmer | 10% | 20K | Cermet | 4.75 | ±100 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 9.53 | 9.8 | Box | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
P0915N-EC10BR100K
Res Conductive Plastic POT 100K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (12.1 X 14.85 X 23.5mm) Pin Panel Mount/Through Hole Box/Tray
|
From $1.1957 to $1.3079
Per Unit
|
TT Electronics / BI Technologies | Potentiometer | 20% | 100K | Conductive Plastic | 14.85 | Lin | Pin | 6 | 1(Elec)|1(Mech) | 1 | 12.1 | 23.5 | Box|Tray | No | No | No | No | EAR99 | No | |||||||||||||||||||||
68PR2MEGLF
Res Cermet Trimmer 2M Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 9.53 X 6.22mm) Pin Thru-Hole Box
|
|
TT Electronics / BI Technologies | Trimmer | 10% | 2M | Cermet | 9.53 | ±100 | Lin | Pin | 2.29 | 20(Elec) | 1 | 9.53 | 6.22 | Box | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
67ZR5KLFTB
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.11 X 4.95 X 10.4mm) Pin Thru-Hole Tube
|
|
TT Electronics / BI Technologies | Trimmer | 10% | 5K | Cermet | 4.95 | ±100 | Lin | Pin | 2.29 | 20(Elec) | 1 | 11.11 | 10.4 | Tube | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
22AR50LFTR
Res Cermet Trimmer 50 Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turn 1.93mm (3.2 X 3.5 X 2.21mm) J-Hook SMD T/R
|
From $1.2475 to $1.2601
Per Unit
|
TT Electronics / BI Technologies | Trimmer | 20% | 50 | Cermet | 3.5 | ±150 | Lin | J-Hook | 1.93 | 1(Elec)|1(Mech) | 1 | 3.2 | 2.21 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
37WR200KLF
Res Cermet Trimmer 200K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (8.8 X 12.85mm) Pin Thru-Hole Bulk
|
|
TT Electronics / BI Technologies | Trimmer | 20% | 200K | Cermet | ±250 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 8.8 | 12.85 | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
P120KGP-Y35BR50K
Res Conductive Plastic POT 50K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (14.2 X 16.35 X 39.4mm) Pin Bracket Mount/Through Hole Box/Tray
|
|
TT Electronics / BI Technologies | Potentiometer | 20% | 50K | Conductive Plastic | 16.35 | Lin | Pin | 6 | 1(Elec)|1(Mech) | 1 | 14.2 | 39.4 | Box|Tray | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
P160KNP-0EC15A1MEG
Res Conductive Plastic POT 1M Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 6mm (24.5 X 17 X 21.5mm) Solder Lug Panel Mount Box/Tray
|
|
TT Electronics / BI Technologies | Potentiometer | 20% | 1M | Conductive Plastic | 17 | Log | Solder Lug | 6 | 1(Elec)|1(Mech) | 1 | 24.5 | 21.5 | Box|Tray | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
P232-SFB20BR100K
Res POT 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6.35mm (31.5 X 23 X 31.5mm) Solder Lug Panel Mount Box/Tray
|
|
TT Electronics / BI Technologies | Potentiometer | 10% | 100K | 23 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 31.5 | 31.5 | Box|Tray | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
45GR100LFTB
Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 15(Elec)Turns 1.42mm (4.83 X 5.82 X 3.91mm) Gull Wing SMD Tube
|
|
TT Electronics / BI Technologies | Trimmer | 10% | 100 | Cermet | 5.82 | ±100 | Lin | Gull Wing | 1.42 | 15(Elec) | 1 | 4.83 | 3.91 | Tube | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
72PLR2MEGLF
Res Cermet Trimmer 2M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 10.06 X 4.75mm) Pin Thru-Hole Box
|
|
TT Electronics / BI Technologies | Trimmer | 10% | 2M | Cermet | 10.06 | ±100 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 9.53 | 4.75 | Box | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
25WR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.86 X 6.86 X 4.83mm) Pin Thru-Hole Tube
|
From $2.446 to $2.471
Per Unit
|
TT Electronics / BI Technologies | Trimmer | 10% | 10K | Cermet | 6.86 | ±100 | Lin | Pin | 2.77 | 1(Elec)|1(Mech) | 1 | 6.86 | 4.83 | Tube | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
| P271-SP42BR2K Panel Potentiometer |
|
TT Electronics / BI Technologies | Potentiometer | Conductive Plastic | Lin | Solder Lug | 1(Elec)|1(Mech) | 1 | Tray | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
P232-SEC20BR5K
Res POT 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6.35mm (31.5 X 23 X 31.5mm) Solder Lug Panel Mount Box/Tray
|
|
TT Electronics / BI Technologies | Potentiometer | 10% | 5K | 23 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 31.5 | 31.5 | Box|Tray | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
P260P-D1BS3CA500K
Res Conductive Plastic POT 500K Ohm 10% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 6.35mm (31.2 X 12.7 X 13.3mm) Pin Panel Mount/Through Hole Box/Tray
|
|
TT Electronics / BI Technologies | Potentiometer | 10% | 500K | Conductive Plastic | 12.7 | Log | Pin | 6.35 | 1(Elec)|1(Mech) | 1 | 31.2 | 13.3 | Box|Tray | No | No | No | No | No | EAR99 | Yes | Yes |