TT Electronics / BI Technologies64ZR100KLF

Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.37 X 4.19 X 6.86mm) Pin Thru-Hole Tube

Calibrate the resistance of a circuit with this 64ZR100KLF potentiometer from BI Technologies (TT electronics). This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -65 to 150 °C. This device is made with cermet technology. This product is 7.37 mm long, 6.86 mm tall and 4.19 mm deep. It has a tolerance of 10%. The 64ZR100KLF part has a pin termination style.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    14 weeks
    • Price: $1.3429
    1. 1000+$1.3429
    2. 2000+$1.3294
    3. 3000+$1.3161
    4. 4000+$1.3030
    5. 5000+$1.2899
    6. 6000+$1.2770
    7. 10000+$1.2643
    8. 15000+$1.2516
    9. 20000+$1.2506

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.