TT Electronics / BI Technologies22AR50LFTR
Res Cermet Trimmer 50 Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turn 1.93mm (3.2 X 3.5 X 2.21mm) J-Hook SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 50 | |
| 20% | |
| 200 | |
| 0.125 (1/8) | |
| Cermet | |
| -55 | |
| 125 | |
| ±150 | |
| Lin | |
| J-Hook | |
| Top | |
| 1.93 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 220 | |
| 1 | |
| 100 | |
| 1 | |
| Tape and Reel | |
| 3.2 | |
| 3.5 | |
| 2.21 | |
| 0.14 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

