TE Connectivity Photoelement
| Part No. | Price | Stock | Manufacturer | Category | Type | Photodiode Type | Lens Type | Photodiode Material | Photo Sensitivity | Polarity | Maximum Rise Time - (ns) | Maximum Fall Time - (ns) | Peak Wavelength - (nm) | Maximum Dark Current - (nA) | Maximum Forward Voltage - (V) | Maximum Reverse Voltage - (V) | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PS100-7-SM
Photodiode PIN Chip 0.65A/W Sensitivity 10-Pin SMD
|
Stock
1
$131.88
Per Unit
|
TE Connectivity | Photodiodes | Chip | PIN | Clear | Si | 0.65A/W | Forward | 50(Typ) | 5(Typ) | 50 | 10 | SMD | Unknown | Unknown | Unknown | EAR99 | ||||||||
20-0599
Photodiode Module 660nm/880nm 3-Pin Package
|
Stock
300
From $2.54 to $2.65
Per Unit
|
TE Connectivity | Photodiodes | Module | Clear Epoxy | AlGaAs | 660/880 | 1.5 | 3(Min) | 3 | No | No | No | No | EAR99 | No | ||||||||||
20-0582-M
Photodiode Module 660nm/940nm 3-Pin Package
|
Stock
429
From $2.42 to $2.52
Per Unit
|
TE Connectivity | Photodiodes | Module | Clear Epoxy | AlGaAs | 660/940 | 1.4 | 5(Min) | 3 | No | No | No | No | EAR99 | No | ||||||||||
3001380-F
Photodiode Sensors
|
Stock
193
From $34.85 to $36.74
Per Unit
|
TE Connectivity | Photodiodes | 910(Max) | No | No | No | EAR99 | No | |||||||||||||||||
| 3006742-F Photodiode PIN Module 635nm/800nm 0.4A/W/0.52A/W Sensitivity |
From $6.649 to $7.206
Per Unit
|
TE Connectivity | Photodiodes | Module | PIN | 0.4A/W|0.52A/W | Reverse | 635|800 | 0.8 | 30 | No | No | No | No | ||||||||||||
| 20-0582 Photodiode Module 660nm/880nm 3-Pin Package |
From $1.881 to $2.038
Per Unit
|
TE Connectivity | Photodiodes | No | No | No | No | |||||||||||||||||||
3004334-F
Photodiode Sensors
|
Stock
40
$161.484
Per Unit
|
TE Connectivity | Photodiodes | 1100(Max) | Foam | 6 | TO-8S | No | No | No | No | EAR99 | No | |||||||||||||
20-0584
Photodiode Module 660nm/905nm 3-Pin Package
|
From $1.823 to $1.976
Per Unit
|
TE Connectivity | Photodiodes | Module | Clear Epoxy | AlGaAs | 660/905 | 1.4 | 5(Min) | 3 | No | No | No | No | EAR99 | No | ||||||||||
20-0696
Photodiode Diffused Module 2-Pin Package
|
From $1.2973 to $1.3515
Per Unit
|
TE Connectivity | Photodiodes | Module | Diffused | Clear Epoxy | 350 | 350 | 0.7 | 50(Min) | 150 | 2 | No | No | No | No | EAR99 | No |