| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.95.00 | |
| Automotive | No |
| PPAP | No |
| Module | |
| Clear Epoxy | |
| AlGaAs | |
| 660/880 | |
| 1.5 | |
| 3(Min) | |
| Mounting | Through Hole |
| Package Height | 5.08 |
| Package Width | 1.78 |
| Package Length | 4.37 |
| PCB changed | 3 |
| 3 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

