| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Module | |
| Clear Epoxy | |
| AlGaAs | |
| 660/940 | |
| 1.4 | |
| 5(Min) | |
| -20 | |
| 80 | |
| Mounting | Through Hole |
| Package Height | 5.08 |
| Package Width | 1.78 |
| Package Length | 4.37 |
| PCB changed | 3 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

