TDK Inductor Leaded
| Part No. | Price | Stock | Manufacturer | Category | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Minimum Quality Factor | Minimum Self Resonant Frequency - (Hz) | Lead Style | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B82144A2224J000
RF Choke Drum Core 220uH 5% 100KHz 50Q-Factor Ferrite 0.4A 1.6Ohm DCR AXL T/R
|
Stock
51,000
From $0.1801 to $0.188
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 220u | 5% | 100K | 0.4 | 1.6 | 50 | 2.4M | Axial | 5.2 | 14.8 | Tape and Reel | 2 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||
B82144A2474J000
RF Choke Drum Core 470uH 5% 100KHz 40Q-Factor Ferrite 0.28A 2.5Ohm DCR AXL T/R
|
Stock
19,500
From $0.1959 to $0.2023
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 470u | 5% | 100K | 0.28 | 2.5 | 40 | 1.5M | Axial | 5.2 | 14.8 | Tape and Reel | 2 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||
B78108S1103K
RF Choke Drum Core 10uH 10% 1MHz 70Q-Factor Ferrite 0.68A 0.49Ohm DCR AXL T/R
|
Stock
3,195
From $0.1062 to $0.2256
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 10u | 10% | 1M | 0.68 | 0.49 | 70 | 35M | Axial | 4 | 11.5 | Tape and Reel | 2 | Unknown | No | No | Yes | No | EAR99 | No | |||||||
B78108S1104J000
RF Choke Drum Core 100uH 5% 100KHz 70Q-Factor Ferrite 0.37A 1.7Ohm DCR AXL T/R
|
Stock
160,000
From $0.1122 to $0.1176
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 100u | 5% | 100K | 0.37 | 1.7 | 70 | 5M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||
B82111E0000C027
VHF Choke Wirewound 470uH 20% 100KHz Ferrite 300mA 6.5Ohm DCR AXL T/R
|
Stock
3,929
From $0.431 to $0.6407
Per Unit
|
TDK | Inductor Leaded | VHF Choke | Wirewound | Ferrite | 470u | 20% | 100K | 0.3 | 6.5(Typ) | 25M | Axial | 6 | 27.4 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
B78108S1104J
Ind RF Choke Bobbin Core 100uh 5% 70Q-Factor Ferrite 370mA AXL T/R
|
Stock
2,894
From $0.1288 to $0.2096
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | Axial | 4 | 11.5 | 2 | No | No | Yes | No | EAR99 | No | ||||||||||||||||
B82144A2476J
RF Choke Drum Core 47000uH 5% 10KHz 40Q-Factor Ferrite 0.03A 230Ohm DCR AXL T/R
|
From $0.1731 to $0.2049
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 47000u | 5% | 10K | 0.03 | 230 | 40 | 0.18M | Axial | 5.2 | 14.8 | Tape and Reel | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B82141A1472K000
RF Choke Drum Core 4.7uH 10% 1MHz 50Q-Factor Ferrite 0.53A 0.36Ohm DCR AXL T/R
|
Stock
5,000
$0.1945
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 4.7u | 10% | 1M | 0.53 | 0.36 | 50 | 60M | Axial | 3 | 9.8 | Tape and Reel | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B78108E1152K
RF Choke Drum Core 1.5uH 10% 1MHz 60Q-Factor Ferrite 3.8A 0.047Ohm DCR AXL T/R
|
Stock
35,000
From $0.1503 to $0.2306
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 1.5u | 10% | 1M | 3.8 | 0.047 | 60 | 235M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
B78108S1105J000
RF Choke Drum Core 1000uH 5% 100KHz 50Q-Factor Ferrite 0.13A 14Ohm DCR AXL T/R
|
Stock
20,000
From $0.1122 to $0.1136
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 1000u | 5% | 100K | 0.13 | 14 | 50 | 1.6M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||
B82559A4352A033
Power Choke Shielded Wirewound 3.5uH 12% 100KHz Ferrite 57.5A 0.00085Ohm DCR Solder Pin Automotive AEC-Q200 Tray
|
Stock
98
From $2.9259 to $1.156
Per Unit
|
TDK | Inductor Leaded | Power Choke | Wirewound | Shielded | Ferrite | 3.5u | 12% | 100K | 57.5 | 0.00085(Typ) | <2M | Solder Pin | 34 | 34 | 15.4 | Tray | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
B78108S1334J000
RF Choke Drum Core 330uH 5% 100KHz 70Q-Factor Ferrite 0.19A 6.4Ohm DCR AXL T/R
|
Stock
30,000
From $0.1122 to $0.1135
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 330u | 5% | 100K | 0.19 | 6.4 | 70 | 2.7M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||
B82144A2473J
RF Choke Drum Core 47uH 5% 100KHz 40Q-Factor Ferrite 0.8A 0.5Ohm DCR AXL T/R
|
Stock
5,904
From $0.2255 to $0.4192
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 47u | 5% | 100K | 0.8 | 0.5 | 40 | 5M | Axial | 5.2 | 14.8 | Tape and Reel | 2 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||
B78108S1224J000
RF Choke Drum Core 220uH 5% 100KHz 70Q-Factor Ferrite 0.25A 3.3Ohm DCR AXL T/R
|
Stock
20,000
$0.108
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 220u | 5% | 100K | 0.25 | 3.3 | 70 | 3.7M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||
B78148S1225J000
RF Choke Drum Core 2.2mH 5% 100KHz 40Q-Factor Ferrite 80mA 34.7Ohm DCR RDL T/R
|
Stock
10,000
$0.1232
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 2200u | 5% | 100K | 0.08 | 34.7 | 40 | 1.1M | Radial | 4 | 14 | Tape and Reel | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B82111B0000C016
VHF Choke Wirewound 3uH 20% 1MHz Ferrite 9A 6mOhm DCR AXL Bulk
|
Stock
1
$1.7511
Per Unit
|
TDK | Inductor Leaded | VHF Choke | Wirewound | Ferrite | 3u | 20% | 1M | 9 | 0.006(Typ) | 220M | Axial | 7.5 | 29 | Bulk | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
B82500C0000A002
VHF Choke Wirewound 3.9mH 20% 100KHz Ferrite 200mA 20Ohm DCR AXL Bulk
|
Stock
24
From $2.9366 to $3.1078
Per Unit
|
TDK | Inductor Leaded | VHF Choke | Wirewound | Ferrite | 3900u | 20% | 100K | 0.2 | 20(Typ) | 1.8M(Typ) | Axial | 10 | 32 | Bulk | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
B82144A2223K
RF Choke Drum Core 22uH 10% 100KHz 50Q-Factor Ferrite 1.1A 0.35Ohm DCR AXL T/R
|
Stock
822
From $0.1859 to $0.0382
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 22u | 10% | 100K | 1.1 | 0.35 | 50 | 12M | Axial | 5.2 | 14.8 | Tape and Reel | 2 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||
B78108S1334J
RF Choke Drum Core 330uH 5% 100KHz 70Q-Factor Ferrite 0.19A 6.4Ohm DCR AXL T/R
|
Stock
5,000
$0.2668
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 330u | 5% | 100K | 0.19 | 6.4 | 70 | 2.7M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||
B82111E0000C025
VHF Choke Wirewound 100uH 20% 100KHz Ferrite 1A 0.65Ohm DCR AXL T/R
|
Stock
1
$0.8123
Per Unit
|
TDK | Inductor Leaded | VHF Choke | Wirewound | Ferrite | 100u | 20% | 100K | 1 | 0.65(Typ) | 55M | Axial | 6.5 | 27.4 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
B82144A2105J000
RF Choke Drum Core 1000uH 5% 100KHz 60Q-Factor Ferrite 0.2A 3.8Ohm DCR AXL T/R
|
Stock
9,000
$0.2171
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 1000u | 5% | 100K | 0.2 | 3.8 | 60 | 1.2M | Axial | 5.2 | 14.8 | Tape and Reel | 2 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||
B78108S1103K000
RF Choke Drum Core 10uH 10% 1MHz 70Q-Factor Ferrite 0.68A 0.49Ohm DCR AXL T/R
|
Stock
55,000
From $0.1066 to $0.1084
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 10u | 10% | 1M | 0.68 | 0.49 | 70 | 35M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||
B82144A2472K000
RF Choke Drum Core 4.7uH 10% 1MHz 40Q-Factor Ferrite 1.6A 0.16Ohm DCR AXL T/R
|
Stock
6,000
From $0.1644 to $0.1687
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 4.7u | 10% | 1M | 1.6 | 0.16 | 40 | 100M | Axial | 5.2 | 14.8 | Tape and Reel | 2 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||
B78108S1154J9
RF Choke Drum Core 150uH 5% 100KHz 70Q-Factor Ferrite 280mA 2.8Ohm DCR AXL Ammo
|
Stock
2,500
$0.0545
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 150u | 5% | 100K | 0.28 | 2.8 | 70 | 4.2M | Axial | 4 | 11.5 | Ammo | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B82144B1104J000
RF Choke Drum Core 100uH 5% 100KHz 40Q-Factor Ferrite 0.76A 0.7Ohm DCR RDL T/R
|
Stock
10,000
From $0.2088 to $0.2168
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 100u | 5% | 100K | 0.76 | 0.7 | 40 | 5.2M | Radial | 6.5 | 11.5 | Tape and Reel | 2 | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes |